Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Axis
Acceleration Range
Sensitivity (LSB/g)
Sensitivity (mV/g)
Bandwidth
Output Type
Voltage - Supply
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
832-0100
ACCELEROMETER 100G IEPE SMD
$270.98000
27 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
356-1097-ND
832M1
Bulk
ActiveAnalogX, Y, Z±100g-12.56kHzIEPE3.3V ~ 5.5V--40°C ~ 125°C (TA)Surface Mount5-SMD, No LeadSMD
832-0100
ACCELEROMETER 25G IEPE SMD
$288.56000
95 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
356-1095-ND
832M1
Bulk
ActiveAnalogX, Y, Z±25g-506kHzIEPE3.3V ~ 5.5V--40°C ~ 125°C (TA)Surface Mount5-SMD, No LeadSMD
832-0100
ACCELEROMETER 200G IEPE SMD
$252.91000
0 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
356-1098-ND
832M1
Bulk
ActiveAnalogX, Y, Z±200g-6.256kHzIEPE3.3V ~ 5.5V--40°C ~ 125°C (TA)Surface Mount5-SMD, No LeadSMD
832-0100
ACCELEROMETER 500G IEPE SMD
$270.98000
0 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
356-1099-ND
832M1
Bulk
ActiveAnalogX, Y, Z±500g-2.56kHzIEPE3.3V ~ 5.5V--40°C ~ 125°C (TA)Surface Mount5-SMD, No LeadSMD
832-0100
ACCELEROMETER 50G IEPE SMD
$252.91000
0 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
356-1096-ND
832M1
Bulk
ActiveAnalogX, Y, Z±50g-256kHzIEPE3.3V ~ 5.5V--40°C ~ 125°C (TA)Surface Mount5-SMD, No LeadSMD
Showing
1 - 5
of 5

Motion Sensors - Accelerometers


Accelerometers are designed to detect and respond to changes in acceleration like movement or vibrations. The Accelerometer types are Analog or Digital in the X, Y, or Z axis with an acceleration range of ±0.5 g to ±2000 g and a sensitivity of 1 to 500 k (LSB/g) with output types of Analog Voltage, Bluetooth, Digital, DSI, IEPE, I2C, PCM, PWM, RF, and SPI.