Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Axis
Acceleration Range
Sensitivity (LSB/g)
Sensitivity (mV/g)
Bandwidth
Output Type
Voltage - Supply
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IIM-42351
COMPACT, LOW POWER 3-AXIS INDUST
$8.70000
0 - Immediate
TDK InvenSenseTDK InvenSense
1
1428-IIM-42351TR-ND
1428-IIM-42351CT-ND
1428-IIM-42351DKR-ND
SmartIndustrial™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDigitalX, Y, Z±2g, 4g, 8g, 16g16384 (±2g) ~ 2048 (±16g)-6.25Hz ~ 4kHzI²C, I3C, SPI1.71V ~ 3.6VSelective Scale, Sleep Mode, Temperature Sensor-40°C ~ 105°CSurface Mount14-VFLGA14-LGA (2.5x3)
IIM-42352
COMPACT, LOW POWER 3-AXIS INDUST
$14.36000
0 - Immediate
TDK InvenSenseTDK InvenSense
1
1428-IIM-42352TR-ND
1428-IIM-42352CT-ND
1428-IIM-42352DKR-ND
SmartIndustrial™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDigitalX, Y, Z±2g, 4g, 8g, 16g16384 (±2g) ~ 2048 (±16g)-6.25Hz ~ 16kHzI²C, I3C, SPI1.71V ~ 3.6VSelective Scale, Sleep Mode, Temperature Sensor-40°C ~ 105°CSurface Mount14-VFLGA14-LGA (2.5x3)
IIM-42652
COMPACT, LOW POWER 6-AXIS INDUST
$15.93000
0 - Immediate
TDK InvenSenseTDK InvenSense
1
1428-IIM-42652TR-ND
1428-IIM-42652CT-ND
1428-IIM-42652DKR-ND
SmartIndustrial™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDigitalX, Y, Z±2g, 4g, 8g, 16g16384 (±2g) ~ 2048 (±16g)-6.25Hz ~ 16kHzI²C, I3C, SPI1.71V ~ 3.6VSelective Scale, Sleep Mode, Temperature Sensor-40°C ~ 105°CSurface Mount14-VFLGA14-LGA (2.5x3)
16-LGA
SENSOR ACCELEROMETER
$17.22000
0 - Immediate
TDK InvenSenseTDK InvenSense
1
1428-1154-2-ND
1428-1154-1-ND
1428-1154-6-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDigitalX, Y, Z±2g, 4g, 8g, 16g16384 (±2g) ~ 2048 (±16g)--I²C, SPI1.71V ~ 3.6VSelective Scale, Sleep Mode, Temperature Sensor-40°C ~ 85°C (TA)Surface Mount16-WFLGA Module16-LGA (3x3)
SENSOR
SENSOR
Last Time Buy
0 - Immediate
TDK InvenSenseTDK InvenSense
-
Non-Stock
1428-SPT-B100-ND
*
Bulk
Last Time Buy-------------
Showing
1 - 5
of 5

Motion Sensors - Accelerometers


Accelerometers are designed to detect and respond to changes in acceleration like movement or vibrations. The Accelerometer types are Analog or Digital in the X, Y, or Z axis with an acceleration range of ±0.5 g to ±2000 g and a sensitivity of 1 to 500 k (LSB/g) with output types of Analog Voltage, Bluetooth, Digital, DSI, IEPE, I2C, PCM, PWM, RF, and SPI.