Modular/Ethernet Connector (RJ45, RJ11) Jacks

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
TDA306-6C
RJ12 (6X6) JACK END ACCESS
L-com
0
In Stock
Check Lead Time
1 : $10.85000
Bag
Bag
Active
Jack
6p6c (RJ11, RJ12, RJ14, RJ25)
1
1
Surface Mount
90° Angle (Right)
Screw
Unshielded
-
-
Does Not Contain LED
-
Up
-
Gold
TDA310-4C
RJ11 (6X4) JACK SIDE ACCESS
L-com
0
In Stock
Check Lead Time
1 : $12.42000
Bag
Bag
Active
Jack
6p4c (RJ11, RJ14)
1
1
Surface Mount
90° Angle (Right)
Screw
Unshielded
-
-
Does Not Contain LED
-
Up
-
Gold
TDA310-6C
RJ12 (6X6) JACK SIDE ACCESS
L-com
0
In Stock
Check Lead Time
1 : $18.33000
Bag
Bag
Active
Jack
6p6c (RJ11, RJ12, RJ14, RJ25)
1
1
Surface Mount
90° Angle (Right)
Screw
Unshielded
-
-
Does Not Contain LED
-
Up
-
Gold
Showing
of 3

Modular/Ethernet Connector (RJ45, RJ11) Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.