Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Style
Pair Number
Length - Overall
Width - Overall
Depth - Overall
Mounting Type
Mounting Feature
Features
558842-1
WRG BLK ASSY, 100PR, W/LEGS,XC
MARKETPLACE PRODUCT
$39.48600
10 - Immediate
Waldom ElectronicsTE Connectivity AMP Connectors
10
Non-Stock
2266-558842-1-ND
110CONNECT
Bulk
Discontinued at Digi-Key110 Punch Down10010.71" (272.03mm)3.60" (91.41mm)3.27" (83.06mm)Wall/BackboardLegsBlack Lacing Strips
558840-1
CONN WRG BLOCK 100 PAIR
MARKETPLACE PRODUCT
$34.48700
10 - Immediate
Waldom ElectronicsTE Connectivity AMP Connectors
10
Non-Stock
2266-558840-1-ND
A122883-ND
110CONNECT
Bulk
Bulk
Discontinued at Digi-Key110 Punch Down1008.51" (216.15mm)3.50" (88.88mm)1.55" (39.37mm)Wall/Backboard-Black Lacing Strips
WRG BLK ASSY, 50 PR, W/LEGS,XC
WRG BLK ASSY, 50 PR, W/LEGS,XC
MARKETPLACE PRODUCT
$26.13300
10 - Immediate
Waldom ElectronicsTE Connectivity AMP Connectors
10
Non-Stock
2266-558841-1-ND
110CONNECT
Bulk
Discontinued at Digi-Key110 Punch Down5010.71" (272.03mm)1.80" (45.72mm)3.27" (83.06mm)Wall/BackboardLegsBlack Lacing Strips
558635-1
CONN WRG BLOCK 100PR PANEL
Discontinued at Digi-Key
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
A122882-ND
110CONNECT
Bulk
Discontinued at Digi-Key110 Punch Down10019.02" (482.99mm)1.75" (44.43mm)2.19" (55.63mm)19" Mounting Rack (1u)PanelBlack Lacing Strips
Showing
1 - 4
of 4

Modular Connectors - Wiring Blocks


Modular connector wiring blocks are wiring solutions designed for rack, wall, cable, junction box, and frame mounting options, allowing for multiple wire pairs to be connected without having to strip off the insulation before making a connection. Commonly referred to as punch down connectors, they are selected by wire pair capacity, dimension, mounting features such as legs, panels or screw holes, as well as additional features such as lacing straps, label holders, mounting hardware, and shielding.