Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
09452451561
09452451561
HARTING PUSHPULL V4 2.0 RJ45 CAT
HARTING
164
In Stock
1 : $27.30000
Bulk
Bulk
ActiveJack8p8c (RJ45, Ethernet)11Panel Mount, Flange (2 Hole)Straight-ShieldedCat6-Does Not Contain LEDIP65/IP67 - Dust Tight, Water Resistant, WaterproofUser Selectable--
09350022102
09350022102
CONN MOD JACK 8P8C VERT SHIELDED
HARTING
0
In Stock
1 : $13.71000
Bulk
Bulk
ActiveJack8p8c (RJ45, Ethernet)11Through HoleVerticalSolderShielded, EMI FingerCat6Board LockDoes Not Contain LEDIP20Up--
09350022101
09350022101
CONN MOD JACK 8P8C R/A SHIELDED
HARTING
0
In Stock
360 : $9.98508
Bulk
Bulk
ActiveJack8p8c (RJ45, Ethernet)11Through Hole90° Angle (Right)SolderShielded, EMI FingerCat6Board LockDoes Not Contain LEDIP20Up--
9352260331
09352260331
CONN MOD JACK 8P8C R/A SHIELDED
HARTING
0
In Stock
1 : $71.81000
Bulk
Bulk
ActiveJack8p8c (RJ45, Ethernet)11Panel Mount, Flange (2 Hole)90° Angle (Right)SolderShieldedCat5--IP65/IP67 - Dust Tight, Water Resistant, WaterproofUp--
9352260311
09352260311
CONN MOD JACK 8P8C R/A SHIELDED
HARTING
0
In Stock
1 : $80.67000
Bulk
Bulk
ActiveJack8p8c (RJ45, Ethernet)11Panel Mount, Flange (2 Hole)90° Angle (Right)SolderShieldedCat5--IP65/IP67 - Dust Tight, Water Resistant, WaterproofUp--
CONN MOD JACK 8P8C SHIELDED
09352220311
CONN MOD JACK 8P8C SHIELDED
HARTING
0
In Stock
Obsolete
Bulk
ObsoleteJack8p8c (RJ45, Ethernet)11Panel Mount, Flange (2 Hole)StraightSolderShieldedCat5---User Selectable--
Showing
1 - 6
of 6

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.