Modular Connector Plugs

Results: 2
Features
Circular Bayonet CouplingCircular Threaded Coupling, Strain Relief
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Cable Type
Number of Positions/Contacts
Features
Shielding
Ratings
Ingress Protection
Termination
Length
Color
17-10001
17-10001
CONN MOD PLUG 8P8C SHIELDED
Amphenol CONEC
954
In Stock
1 : $13.27000
Bulk
-
Bulk
Active
Plug
Round Cable, Solid or Stranded Wires
8p8c (RJ45, Ethernet)
Circular Bayonet Coupling
Shielded
Cat5e
IP67 - Dust Tight, Waterproof
IDC
2.343" (59.50mm)
Translucent - Clear
17-100464
17-100464
CONN MOD PLUG 8P8C SHIELDED
Amphenol CONEC
1,780
In Stock
1 : $17.80000
Bulk
-
Bulk
Active
Plug
Round Cable, Solid or Stranded Wires
8p8c (RJ45, Ethernet)
Circular Threaded Coupling, Strain Relief
Shielded
Cat5e
IP67 - Dust Tight, Waterproof
IDC
2.343" (59.50mm)
Translucent - Clear
Showing
of 2

Modular Connector Plugs


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are plugs; the component of a mated connector pair which is typically affixed to a cable in this interconnect system, and which are distinguished among themselves principally by the number of contact positions available; and the number thereof in which contacts are present.