Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
998 In Stock | 1 : $1.80000 Box | Box | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 16 kHz | -36dB ±3dB | 60dB | 2.2 kOhms | 2 V | 1 V ~ 10 V | 500 µA | Top | IP67 - Dust Tight, Waterproof | PC Pins | 0.181" Dia (4.60mm) | 0.079" (2.00mm) | Circular | |||
998 In Stock | 1 : $1.80000 Box | Box | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 16 kHz | -42dB ±3dB | 60dB | 2.2 kOhms | 2 V | 1 V ~ 10 V | 500 µA | Top | IP67 - Dust Tight, Waterproof | PC Pins | 0.181" Dia (4.60mm) | 0.079" (2.00mm) | Circular | |||
1,000 In Stock | 1 : $1.87000 Box | Box | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 16 kHz | -42dB ±3dB | 60dB | 2.2 kOhms | 2 V | 1 V ~ 10 V | 500 µA | Top | IP67 - Dust Tight, Waterproof | PC Pins | 0.283" Dia (7.20mm) | 0.146" (3.70mm) | Circular | |||
1,000 In Stock | 1 : $2.03000 Box | Box | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 16 kHz | -36dB ±3dB | 60dB | 2.2 kOhms | 2 V | 1 V ~ 10 V | 500 µA | Top | IP67 - Dust Tight, Waterproof | PC Pins | 0.283" Dia (7.20mm) | 0.146" (3.70mm) | Circular | |||
1,000 In Stock | 1 : $2.10000 Box | Box | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 16 kHz | -25dB ±3dB | 60dB | 2.2 kOhms | 2 V | 1 V ~ 10 V | 500 µA | Top | IP67 - Dust Tight, Waterproof | PC Pins | 0.181" Dia (4.60mm) | 0.079" (2.00mm) | Circular | |||
1,000 In Stock | 1 : $2.10000 Box | Box | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 16 kHz | -30dB ±3dB | 60dB | 2.2 kOhms | 2 V | 1 V ~ 10 V | 500 µA | Top | IP67 - Dust Tight, Waterproof | PC Pins | 0.181" Dia (4.60mm) | 0.079" (2.00mm) | Circular | |||
1,000 In Stock | 1 : $2.18000 Box | Box | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 16 kHz | -25dB ±3dB | 60dB | 2.2 kOhms | 2 V | 1 V ~ 10 V | 500 µA | Top | IP67 - Dust Tight, Waterproof | PC Pins | 0.283" Dia (7.20mm) | 0.146" (3.70mm) | Circular | |||
1,000 In Stock | 1 : $2.18000 Box | Box | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 16 kHz | -30dB ±3dB | 60dB | 2.2 kOhms | 2 V | 1 V ~ 10 V | 500 µA | Top | IP67 - Dust Tight, Waterproof | PC Pins | 0.283" Dia (7.20mm) | 0.146" (3.70mm) | Circular |