Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $39.20000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -53.5dB ±3dB @ 74dB SPL | - | 4.4 kOhms | 1.3 V | 1.3 V ~ 1.6 V | 25 µA | Bottom | Solder Pads | 0.157" L x 0.079" W (4.00mm x 2.00mm) | 0.079" (2.00mm) | Rectangular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -53.5dB ±3dB @ 74dB SPL | - | 4.4 kOhms | 1.3 V | - | 25 µA | Bottom | Solder Pads | 0.157" L x 0.079" W (4.00mm x 2.00mm) | 0.079" (2.00mm) | Rectangular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -53.5dB ±3dB @ 74dB SPL | - | 4.4 kOhms | 1.3 V | - | 25 µA | Bottom | Solder Pads | 0.157" L x 0.079" W (4.00mm x 2.00mm) | 0.079" (2.00mm) | Rectangular | |||
0 In Stock | Obsolete | Tray | Obsolete | Electret Condenser | Analog | Unidirectional | - | -53dB ±3dB @ 74dB SPL | - | 4.4 kOhms | 900 mV | 1.3 V ~ 1.6 V | 29 µA | Top | - | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | - | - | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |