Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Impedance
Voltage Range
Current - Supply
Port Location
Ratings
Termination
Size / Dimension
Height (Max)
Shape
IM69D120V01XTSA1
MICROPHONE MEMS DIGITAL PDM OMNI
MARKETPLACE PRODUCT
$3.39000
0 - Immediate
Infineon TechnologiesInfineon Technologies
1
IM69D120V01XTSA1TR-ND
IM69D120V01XTSA1CT-ND
IM69D120V01XTSA1DKR-ND
2156-IM69D120V01XTSA1-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveMEMS (Silicon)Digital, PDMOmnidirectional20 Hz ~ 20 kHz-26dB ±1dB--1.62 V ~ 3.6 V1.3 mABottom-Solder Pads0.157" L x 0.118" W (4.00mm x 3.00mm)0.051" (1.30mm)Rectangular
ADMP404ACEZ-RL
MIC MEMS ANALOG OMNI -38DB
MARKETPLACE PRODUCT
$1.66320
62,654 - Immediate
Rochester Electronics, LLCAnalog Devices Inc.
228
Non-Stock
2156-ADMP404ACEZ-RL-ND
ADMP404
Bulk
ActiveMEMS (Silicon)AnalogOmnidirectional100 Hz ~ 15 kHz-38dB ±3dB @ 94dB SPL62dB200 Ohms1.5 V ~ 3.3 V250 µABottom-Solder Pads0.132" L x 0.098" W (3.35mm x 2.50mm)0.039" (0.98mm)Rectangular
Showing
1 - 2
of 2

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.