Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,274 In Stock | 1 : $2.88000 Cut Tape (CT) 10,000 : $1.33836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 35 Hz ~ 20 kHz | -38dB ±1dB @ 94dB SPL | 66dB | - | 1.52 V ~ 3.63 V | 190 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (0.98mm) | Rectangular | |||
21,497 In Stock | 1 : $5.37000 Cut Tape (CT) 10,000 : $2.69640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 35 Hz ~ 20 kHz | -43dB ±1dB @ 94dB SPL | 63dB | 355 Ohms | 1.52 V ~ 3.63 V | 170 µA | Bottom | - | Surface Mount | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (0.98mm) | Rectangular | ||
10,867 In Stock | 1 : $5.61000 Cut Tape (CT) 5,000 : $2.83418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 75 Hz ~ 20 kHz | -38dB ±2dB @ 94dB SPL | 70dB | - | 1.5 V ~ 3.63 V | 375 µA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular |