Microphones

Results: 4
Manufacturer
Challenge ElectronicsGoertek Microelectronics Inc.Ole Wolff Electronics Inc
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency Range
100 Hz ~ 10 kHz100 Hz ~ 20 kHz
Sensitivity
-42dB ±1dB @ 94dB SPL-38dB ±1dB @ 94dB SPL-38dB ±3dB @ 94dB SPL
S/N Ratio
59dB62dB63dB65dB
Impedance
400 Ohms450 Ohms
Voltage Range
1.5 V ~ 3.6 V1.6 V ~ 3.6 V2.3 V ~ 3.6 V
Current - Supply
150 µA200 µA
Port Location
BottomTop
Size / Dimension
0.108" L x 0.073" W (2.75mm x 1.85mm)0.132" L x 0.098" W (3.35mm x 2.50mm)0.148" L x 0.116" W (3.76mm x 2.95mm)
Height (Max)
0.038" (0.97mm)0.043" (1.08mm)0.047" (1.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Impedance
Voltage - Rated
Voltage Range
Current - Supply
Port Location
Ratings
Termination
Size / Dimension
Height (Max)
Shape
4,908
In Stock
1 : $0.53000
Cut Tape (CT)
5,000 : $0.27631
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMS (Silicon)AnalogOmnidirectional100 Hz ~ 10 kHz-38dB ±1dB @ 94dB SPL65dB400 Ohms-2.3 V ~ 3.6 V200 µATop-Solder Pads0.132" L x 0.098" W (3.35mm x 2.50mm)0.043" (1.08mm)Rectangular
2,497
In Stock
1 : $0.79000
Bulk
-
Bulk
ActiveMEMS (Silicon)AnalogOmnidirectional100 Hz ~ 10 kHz-38dB ±3dB @ 94dB SPL62dB400 Ohms-1.5 V ~ 3.6 V200 µATop-Solder Pads0.148" L x 0.116" W (3.76mm x 2.95mm)0.047" (1.20mm)Rectangular
2,477
In Stock
1 : $1.18000
Bulk
-
Bulk
ActiveMEMS (Silicon)AnalogOmnidirectional100 Hz ~ 10 kHz-42dB ±1dB @ 94dB SPL63dB400 Ohms2 V1.6 V ~ 3.6 V150 µATop-Solder Pads0.108" L x 0.073" W (2.75mm x 1.85mm)0.047" (1.20mm)Rectangular
5,000
In Stock
1 : $1.73000
Cut Tape (CT)
5,000 : $0.70273
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMS (Silicon)AnalogOmnidirectional100 Hz ~ 20 kHz-38dB ±1dB @ 94dB SPL59dB450 Ohms2 V1.6 V ~ 3.6 V150 µABottom-Solder Pads0.108" L x 0.073" W (2.75mm x 1.85mm)0.038" (0.97mm)Rectangular
Showing
of 4

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.