Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $33.75000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT | 114 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP | 144-LQFP (20x20) | |||
0 In Stock | 1 : $30.34000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT | 82 | 1MB (1M x 8) | FLASH | - | 512K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
0 In Stock | 1 : $32.79000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT | 114 | 1MB (1M x 8) | FLASH | - | 512K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP | 144-LQFP (20x20) | |||
0 In Stock | 1 : $34.26000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT | 82 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
0 In Stock | 1 : $34.26000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT | 82 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA | 100-TFBGA (8x8) | |||
0 In Stock | 1 : $34.66000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT | 140 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP | 176-LQFP (24x24) | |||
0 In Stock | 1 : $34.96000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT | 140 | 1MB (1M x 8) | FLASH | - | 512K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 201-UFBGA | 176+25UFBGA (10x10) | |||
0 In Stock | 1 : $35.74000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT | 140 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 201-UFBGA | 176+25UFBGA (10x10) | |||
0 In Stock | 1 : $36.46000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT | 159 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 208-LQFP | 208-LQFP (28x28) | |||
0 In Stock | 1 : $37.36000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT | 168 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 216-TFBGA | 216-TFBGA (13x13) | |||
0 In Stock | 1 : $33.78000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT | 140 | 1MB (1M x 8) | FLASH | - | 512K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP | 176-LQFP (24x24) | |||
0 In Stock | 1 : $35.74000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT | 159 | 1MB (1M x 8) | FLASH | - | 512K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 208-LQFP | 208-LQFP (28x28) | |||
0 In Stock | 1 : $32.46000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT | 82 | 1MB (1M x 8) | FLASH | - | 512K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
0 In Stock | 1 : $33.75000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT | 168 | 1MB (1M x 8) | FLASH | - | 512K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 216-TFBGA | 216-TFBGA (13x13) | |||
0 In Stock | 1 : $39.98000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT | 168 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 216-TFBGA | 216-TFBGA (13x13) | |||
0 In Stock | 2,088 : $18.50187 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | 82 | 1MB (1M x 8) | FLASH | - | 512K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA | 100-TFBGA (8x8) | |||
0 In Stock | 540 : $22.62815 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | 82 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP | 100-LQFP (14x14) |