Microcontrollers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
48-TQFP
48TQFP, 125C, GREEN, 5V, 48MHZ,
Microchip Technology
0
In Stock
Check Lead Time
250 : $4.81808
Tray
Tray
Active
ARM® Cortex®-M0+
32-Bit
48MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
38
256KB (256K x 8)
FLASH
-
32K x 8
2.7V ~ 5.5V
A/D 14x12b, 2xx16b Sigma-Delta; D/A 1x10b
External, Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
48-TQFP (7x7)
48-TQFP
QFN64 WETTABLE FLANKS, 125C, GRE
QFN64 WETTABLE FLANKS, 125C, GRE
Microchip Technology
0
In Stock
Check Lead Time
4,000 : $5.02280
Tape & Reel (TR)
Tape & Reel (TR)
Active
ARM® Cortex®-M0+
32-Bit
48MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
52
256KB (256K x 8)
FLASH
-
32K x 8
2.7V ~ 5.5V
A/D 20x12b, 3x16b Sigma-Delta; D/A 1x10b
External, Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
64-VQFN (9x9)
64-VFQFN Exposed Pad
64 TQFP
64TQFP, 125C, GREEN, 5V, 48MHZ,
Microchip Technology
0
In Stock
Check Lead Time
1,500 : $5.13301
Tape & Reel (TR)
Tape & Reel (TR)
Active
ARM® Cortex®-M0+
32-Bit
48MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
52
256KB (256K x 8)
FLASH
-
32K x 8
2.7V ~ 5.5V
A/D 20x12b, 3x16b Sigma-Delta; D/A 1x10b
External, Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
64-TQFP (10x10)
64-TQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.