Microcontrollers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-PDIP
PIC12F508-I/P
IC MCU 8BIT 768B FLASH 8DIP
Microchip Technology
6,865
In Stock
1 : $1.49000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
768B (512 x 12)
FLASH
-
25 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
ATMEGA48-20PU
ATMEGA328-PU
IC MCU 8BIT 32KB FLASH 28DIP
Microchip Technology
26,387
In Stock
1 : $4.12000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
28-PDIP
28-DIP (0.300", 7.62mm)
ATMEGA48-20PU
ATMEGA328P-PU
IC MCU 8BIT 32KB FLASH 28DIP
Microchip Technology
66,128
In Stock
1 : $4.53000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
28-PDIP
28-DIP (0.300", 7.62mm)
8-PDIP
PIC16F18313-I/P
IC MCU 8BIT 3.5KB FLASH 8DIP
Microchip Technology
4,284
In Stock
1 : $1.82000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 5x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.