Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,750 In Stock | 1 : $7.63000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 37 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
1,211 In Stock | 1 : $8.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 19x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
2,098 In Stock | 1 : $9.43000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | 37 | 64KB (64K x 8) | FLASH | - | 20K x 8 | 2V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 48-LQFP |