Microcontrollers, Microprocessor, FPGA Modules

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Module/Board Type
Core Processor
Co-Processor
Speed
Flash Size
RAM Size
Connector Type
Size / Dimension
Operating Temperature
XP1001000-05R
XP1001000-05R
IC MOD DSTNI-EX 25MHZ 256KB
Lantronix, Inc.
8,551
In Stock
1 : $84.77000
Tray
Tray
Active
MPU Core
DSTni-EX
XPort AR
25MHz
512KB
256KB
RJ45
1.330" L x 0.640" W (33.90mm x 16.25mm)
-40°C ~ 85°C
XP1001000x-05R
XP1001000M-05R
IC MOD DSTNI-EX 25MHZ 256KB
Lantronix, Inc.
421
In Stock
1 : $88.27000
Tray
Tray
Active
MPU Core
DSTni-EX
XPort AR
25MHz
512KB
256KB
RJ45
0.570" L x 0.720" W (14.50mm x 18.30mm)
-40°C ~ 85°C
OSD32MP157C-512M-BAA-ES
OSD32MP157C-512M-BAA
SIP ARM CORTEX STM32MP157C
Octavo Systems LLC
1,274
In Stock
1 : $108.69000
Tray
Tray
Active
MPU Core
Arm® Dual Cortex®-A7, Arm® Cortex®-M4
NEON™ SIMD
650MHz, 209MHz
-
-
302-BGA
0.709" L x 0.709" W (18.00mm x 18.00mm)
0°C ~ 85°C
XPD1001000-01
XPD1001000-01
IC MOD DSTNI-EX 25MHZ 256KB
Lantronix, Inc.
269
In Stock
1 : $130.38000
Tray
Tray
Not For New Designs
MPU Core
DSTni-EX
XPort Direct+
25MHz
512KB
256KB
RJ45
1.250" L x 1.700" W (31.80mm x 43.30mm)
-40°C ~ 85°C
20-101-0434
20-101-0434
IC MOD RABBIT 2000 22.1MHZ 512KB
Digi
470
In Stock
1 : $228.08000
Box
Box
Obsolete
MPU Core
Rabbit 2000
-
22.1MHz
512KB
512KB
2 IDC Headers 2x20
2.000" L x 3.500" W (51.00mm x 89.00mm)
0°C ~ 70°C
20-101-0507
20-101-0507
IC MOD RABBIT 3000 30MHZ 512KB
Digi
0
In Stock
Active
Box
Active
MPU Core
Rabbit 3000
-
30MHz
512KB
512KB
2 IDC Headers 2x17
1.850" L x 2.730" W (47.00mm x 69.00mm)
0°C ~ 70°C
Showing
of 6

Microcontrollers, Microprocessor, FPGA Modules


Products in the modular embedded processor family integrate a microcontroller, microprocessor, digital signal processor, FPGA, or other such computational device together with support components such as memory, power management, timing, and other items necessary for their operation. They are suitable and intended for integration into an end product, and offer product developers access to modern computational and interface capabilities without necessity of high speed hardware design experience.