Alliance Memory, Inc. Memory

Results: 1,653
Series
-Axcell™MoBL®StrataFlash™TwinDie™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASHPSRAMSRAM
Technology
FLASH - Boot BlockFLASH - NANDFLASH - NAND (MLC)FLASH - NAND (SLC)FLASH - NAND (TLC)FLASH - NORFLASH - NOR (MLC)FLASH - NOR (SLC)PSRAM (Pseudo SRAM)SDRAMSDRAM - DDRSDRAM - DDR2
Memory Size
64Kbit256Kbit512Kbit1Mbit2Mbit4Mbit8Mbit9Mbit16Mbit18Mbit32Mbit64Mbit
Memory Organization
8K x 832K x 1632K x 864K x 16128K x 16128K x 36128K x 8256K x 16256K x 18256K x 36256K x 8512K x 16
Memory Interface
CFIeMMC_5.1HSUL_12LVCMOSLVSTLLVSTLE_06LVTTLMMCParallelPODSPISPI - Dual I/OSPI - Quad I/OSPI - Quad I/O, QPI
Clock Frequency
40 MHz50 MHz52 MHz75 MHz100 MHz104 MHz108 MHz117 MHz120 MHz133 MHz143 MHz150 MHz
Write Cycle Time - Word, Page
2ns6ns6.7ns8ns8.5ns10ns12ns14ns14.4ns15ns18ns20ns
Access Time
400 ps0.4 ns450 ps700 ps3.5 ns3.8 ns4.5 ns5 ns5.4 ns5.5 ns6 ns7 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V1.14V ~ 1.26V1.14V ~ 1.3V, 1.7V ~ 1.95V1.14V ~ 1.95V1.275V ~ 1.425V1.28V ~ 1.45V1.283V ~ 1.45V1.425V ~ 1.575V1.65V ~ 1.95V1.7V ~ 1.95V1.7V ~ 1.98V1.7V ~ 1.9V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 105°C (TC)-40°C ~ 125°C (TA)-40°C ~ 80°C (TA)-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)-40°C ~ 85°C (TJ)-40°C ~ 95°C (TA)-40°C ~ 95°C (TC)-30°C ~ 85°C (TA)-30°C ~ 85°C (TC)-30°C ~ 85°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-UDFN Exposed Pad8-VDFN Exposed Pad8-WDFN Exposed Pad8-WLGA16-SOIC (0.295", 7.50mm Width)28-BSOJ (0.300", 7.62mm Width)28-DIP (0.300", 7.62mm)28-DIP (0.600", 15.24mm)28-SOIC (0.295", 7.50mm Width)28-SOIC (0.330", 8.38mm Width)
Supplier Device Package
8-LGA (8x6)8-SO8-SOP8-UFDFPN (MLP8) (4x3)8-VDFPN (6x5) (MLP8)8-VDFPN (MLP8) (8x6)8-VFQFPN (6x5)8-WSON (6x5)16-SOP228-PDIP28-SOIC28-SOJ
Stocking Options
Environmental Options
Media
Marketplace Product
1,653Results
Applied FiltersRemove All

Showing
of 1,653
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
IC FLASH 1MBIT SPI 50MHZ 8SO
M25P10-AVMN6TP
IC FLASH 1MBIT SPI 50MHZ 8SO
Alliance Memory, Inc.
2,399
In Stock
1 : $1.25000
Cut Tape (CT)
2,500 : $0.91614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
1Mbit
128K x 8
SPI
50 MHz
5ms
8 ns
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
54-TSOP
AS4C4M16SA-7TCN
IC DRAM 64MBIT PAR 54TSOP II
Alliance Memory, Inc.
3,311
In Stock
1 : $4.52000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
64Mbit
4M x 16
Parallel
143 MHz
-
5.4 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
32-SOP
AS6C1008-55SIN
IC SRAM 1MBIT PARALLEL 32SOP
Alliance Memory, Inc.
14,379
In Stock
1 : $4.69000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
1Mbit
128K x 8
Parallel
-
55ns
55 ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-SOIC (0.445", 11.30mm Width)
32-SOP
28-SOP
AS6C62256-55SIN
IC SRAM 256KBIT PARALLEL 28SOP
Alliance Memory, Inc.
1,466
In Stock
1 : $5.04000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
256Kbit
32K x 8
Parallel
-
55ns
55 ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC (0.330", 8.38mm Width)
28-SOP
28-SOP
AS6C6264-55SIN
IC SRAM 64KBIT PARALLEL 28SOP
Alliance Memory, Inc.
579
In Stock
1 : $5.04000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
64Kbit
8K x 8
Parallel
-
55ns
55 ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC (0.330", 8.38mm Width)
28-SOP
28-SOP
AS6C62256-55SCN
IC SRAM 256KBIT PARALLEL 28SOP
Alliance Memory, Inc.
2,705
In Stock
1 : $5.05000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
256Kbit
32K x 8
Parallel
-
55ns
55 ns
2.7V ~ 5.5V
0°C ~ 70°C (TA)
-
-
Surface Mount
28-SOIC (0.330", 8.38mm Width)
28-SOP
28-SOP
AS6C6264-55SCN
IC SRAM 64KBIT PARALLEL 28SOP
Alliance Memory, Inc.
1,984
In Stock
1 : $5.05000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
64Kbit
8K x 8
Parallel
-
55ns
55 ns
2.7V ~ 5.5V
0°C ~ 70°C (TA)
-
-
Surface Mount
28-SOIC (0.330", 8.38mm Width)
28-SOP
54-TSOP
AS4C4M16SA-6TIN
IC DRAM 64MBIT PAR 54TSOP II
Alliance Memory, Inc.
247
In Stock
1 : $5.05000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
64Mbit
4M x 16
Parallel
166 MHz
-
5.4 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
54-TSOP
AS4C8M16SA-7TCN
IC DRAM 128MBIT PAR 54TSOP II
Alliance Memory, Inc.
3,804
In Stock
1 : $5.21000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
128Mbit
8M x 16
Parallel
143 MHz
14ns
5.4 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
54-TFBGA
AS4C8M16SA-6BINTR
IC DRAM 128MBIT PAR 54TFBGA
Alliance Memory, Inc.
62,602
In Stock
1 : $5.52000
Cut Tape (CT)
2,500 : $4.84170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM
128Mbit
8M x 16
Parallel
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TFBGA
54-TFBGA (8x8)
54-TFBGA
AS4C4M16SA-6BIN
IC DRAM 64MBIT PARALLEL 54TFBGA
Alliance Memory, Inc.
5,884
In Stock
1 : $5.53000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
64Mbit
4M x 16
Parallel
166 MHz
-
5.4 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TFBGA
54-TFBGA (8x8)
32-SOP
AS6C4008-55SINTR
IC SRAM 4MBIT PARALLEL 32SOP
Alliance Memory, Inc.
1,931
In Stock
1 : $5.61000
Cut Tape (CT)
1,000 : $4.74486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
4Mbit
512K x 8
Parallel
-
55ns
55 ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-SOIC (0.445", 11.30mm Width)
32-SOP
44-TSOP (0.400", 10.16mm Width)
AS6C4016-55ZIN
IC SRAM 4MBIT PARALLEL 44TSOP II
Alliance Memory, Inc.
12,919
In Stock
1 : $5.62000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
4Mbit
256K x 16
Parallel
-
55ns
55 ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TSOP (0.400", 10.16mm Width)
44-TSOP II
86-TSOP
AS4C2M32SA-6TCN
IC DRAM 64MBIT PAR 86TSOP II
Alliance Memory, Inc.
2,589
In Stock
1 : $5.87000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
64Mbit
2M x 32
Parallel
166 MHz
2ns
5.5 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
86-TFSOP (0.400", 10.16mm Width)
86-TSOP II
54-TSOP
AS4C8M16SA-6TIN
IC DRAM 128MBIT PAR 54TSOP II
Alliance Memory, Inc.
6,236
In Stock
1 : $6.54000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
128Mbit
8M x 16
Parallel
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
54-TSOP
AS4C16M16SA-7TCN
IC DRAM 256MBIT PAR 54TSOP II
Alliance Memory, Inc.
20,640
In Stock
1 : $6.29000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
Parallel
143 MHz
14ns
5.4 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
MT29F4G-48TSOP
M29F800FT55N3E2
IC FLASH 8MBIT PARALLEL 48TSOP
Alliance Memory, Inc.
3,906
In Stock
1 : $6.71000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8, 512K x 16
Parallel
-
55ns
55 ns
4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP I
MT29F4G-48TSOP
M29F800FB5AN6F2
IC FLASH 8MBIT PARALLEL 48TSOP
Alliance Memory, Inc.
3,352
In Stock
1 : $6.71000
Cut Tape (CT)
1,500 : $4.84823
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8, 512K x 16
Parallel
-
55ns
55 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP I
48-TSOP
M29F160FB5AN6F2
IC FLASH 16MBIT PAR 48TSOP I
Alliance Memory, Inc.
2,541
In Stock
1 : $6.71000
Cut Tape (CT)
1,500 : $4.84823
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8, 1M x 16
Parallel
-
55ns
55 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP I
54-TSOP
AS4C16M16SA-6TCN
IC DRAM 256MBIT PAR 54TSOP II
Alliance Memory, Inc.
2,107
In Stock
1 : $6.29000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
Parallel
166 MHz
12ns
5 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
48-TSOP
M29F800FB5AN6E2
IC FLASH 8MBIT PARALLEL 48TSOP I
Alliance Memory, Inc.
2,079
In Stock
1 : $6.71000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8, 512K x 16
Parallel
-
55ns
55 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP I
66-TSOP
AS4C32M16D1A-5TCN
IC DRAM 512MBIT PAR 66TSOP II
Alliance Memory, Inc.
689
In Stock
1 : $6.61000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR
512Mbit
32M x 16
Parallel
200 MHz
15ns
700 ps
2.3V ~ 2.7V
0°C ~ 70°C (TA)
-
-
Surface Mount
66-TSSOP (0.400", 10.16mm Width)
66-TSOP II
86-TSOP
AS4C4M32SA-7TCN
IC DRAM 128MBIT PAR 86TSOP II
Alliance Memory, Inc.
2,826
In Stock
1 : $7.37000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
128Mbit
4M x 32
Parallel
143 MHz
2ns
5.4 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
86-TFSOP (0.400", 10.16mm Width)
86-TSOP II
54-TSOP
AS4C16M16SA-6TIN
IC DRAM 256MBIT PAR 54TSOP II
Alliance Memory, Inc.
25,715
In Stock
1 : $7.40000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
Parallel
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
90-TFBGA
AS4C4M32S-7BCN
IC DRAM 128MBIT PAR 90TFBGA
Alliance Memory, Inc.
2,455
In Stock
1 : $7.89000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
128Mbit
4M x 32
Parallel
143 MHz
2ns
5.4 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
90-TFBGA
90-TFBGA (8x13)
Showing
of 1,653

Alliance Memory, Inc. Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.