NXP USA Inc. Memory

Results: 38
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
EEPROMRAMSRAM
Technology
CAMEEPROMMRAM (Magnetoresistive RAM)SRAM
Memory Size
1Kbit2Kbit4Kbit8Kbit16Kbit1Mbit4Mbit
Memory Organization
128 x 8256 x 8512 x 81K x 82K x 816K x 6464K x 16256K x 16512K x 8
Memory Interface
I2CParallelSPI
Clock Frequency
100 kHz400 kHz10 MHz50 MHz
Write Cycle Time - Word, Page
35ns10ms-
Voltage - Supply
1V ~ 2.6V2.5V ~ 3.6V2.5V ~ 6.0V2.5V ~ 6V2.7V ~ 5.5V3V ~ 3.6V3.135V ~ 3.465V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)-25°C ~ 85°C (TA)-20°C ~ 85°C (TA)0°C ~ 70°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.295", 7.50mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)13-XFBGA, WLCSP44-TSOP (0.400", 10.16mm Width)100-LQFP
Supplier Device Package
8-DIP8-SO8-TSSOP13-WLCSP (2.8x2.74)44-TSOP II100-TQFP (14x20)
Stocking Options
Environmental Options
Media
Marketplace Product
38Results
Applied FiltersRemove All

Showing
of 38
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NXH5104UK/A1Z
NXH5104UK/A1Z
IC EEPROM 4MBIT SPI 13WLCSP
NXP USA Inc.
1,651
In Stock
1 : $9.96000
Cut Tape (CT)
2,000 : $6.87624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM4Mbit512K x 8SPI10 MHz--1V ~ 2.6V-20°C ~ 85°C (TA)Surface Mount13-XFBGA, WLCSP13-WLCSP (2.8x2.74)
8 SOIC
PCA24S08AD,118
IC EEPROM 8KBIT I2C 400KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM8Kbit1K x 8I2C400 kHz--2.5V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
8-TSSOP
PCA24S08ADP,118
IC EEPROM 8KBIT I2C 8TSSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM8Kbit1K x 8I2C400 kHz--2.5V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-TSSOP
8 SOIC
PCA24S08AD,112
IC EEPROM 8KBIT I2C 400KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM8Kbit1K x 8I2C400 kHz--2.5V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
8 SOIC
PCF85103C-2T/00,11
IC EEPROM 2KBIT I2C 100KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM2Kbit256 x 8I2C100 kHz--2.5V ~ 6.0V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
MCM69C432TQ20, MC68LC302PU25CT, MC68LC302PU20CT, MC68LC302PU16CT
MCM69C432TQ20
IC RAM 1MBIT PAR 100TQFP
NXP USA Inc.
0
In Stock
Obsolete
-
Tray
ObsoleteNot VerifiedVolatileRAMCAM1Mbit16K x 64Parallel50 MHz--3.135V ~ 3.465V0°C ~ 70°C (TA)Surface Mount100-LQFP100-TQFP (14x20)
8-DIP
PCF8570P/F5,112
IC SRAM 2KBIT I2C 100KHZ 8DIP
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteNot VerifiedVolatileSRAMSRAM2Kbit256 x 8I2C100 kHz--2.5V ~ 6V-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-DIP
8-SOIC
PCF8570T/F5,518
IC SRAM 2KBIT I2C 100KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteNot VerifiedVolatileSRAMSRAM2Kbit256 x 8I2C100 kHz--2.5V ~ 6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.295", 7.50mm Width)8-SO
8 SOIC
PCF8582C-2T/03,112
IC EEPROM 2KBIT I2C 100KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteVerifiedNon-VolatileEEPROMEEPROM2Kbit256 x 8I2C100 kHz--2.5V ~ 6.0V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
8-SOIC
PCF8570T/F5,512
IC SRAM 2KBIT I2C 100KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteNot VerifiedVolatileSRAMSRAM2Kbit256 x 8I2C100 kHz--2.5V ~ 6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.295", 7.50mm Width)8-SO
44-TSOP II
MR2A16ATS35C
IC RAM 4MBIT PARALLEL 44TSOP II
NXP USA Inc.
0
In Stock
Obsolete
-
Tray
ObsoleteNot VerifiedNon-VolatileRAMMRAM (Magnetoresistive RAM)4Mbit256K x 16Parallel-35ns35 ns3V ~ 3.6V0°C ~ 70°C (TA)Surface Mount44-TSOP (0.400", 10.16mm Width)44-TSOP II
8 SOIC
PCA24S08D,112
IC EEPROM 8KBIT I2C 400KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM8Kbit1K x 8I2C400 kHz--2.5V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
8-TSSOP
PCA24S08DP,118
IC EEPROM 8KBIT I2C 8TSSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM8Kbit1K x 8I2C400 kHz--2.5V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-TSSOP
8-DIP
PCF8582C-2P/03,112
IC EEPROM 2KBIT I2C 100KHZ 8DIP
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM2Kbit256 x 8I2C100 kHz--2.5V ~ 6.0V-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-DIP
8 SOIC
PCA8581CT/6,118
IC EEPROM 1KBIT I2C 100KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM1Kbit128 x 8I2C100 kHz10ms-2.5V ~ 6.0V-25°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
8 SOIC
PCF8594C-2T/02,112
IC EEPROM 4KBIT I2C 100KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteVerifiedNon-VolatileEEPROMEEPROM4Kbit512 x 8I2C100 kHz--2.5V ~ 6.0V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
8-DIP
PCF8594C-2P/02,112
IC EEPROM 4KBIT I2C 100KHZ 8DIP
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM4Kbit512 x 8I2C100 kHz--2.5V ~ 6.0V-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-DIP
8-SOIC
PCF8598C-2T/02,112
IC EEPROM 8KBIT I2C 100KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM8Kbit1K x 8I2C100 kHz--2.5V ~ 6.0V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.295", 7.50mm Width)8-SO
8-DIP
PCF8598C-2P/02,112
IC EEPROM 8KBIT I2C 100KHZ 8DIP
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM8Kbit1K x 8I2C100 kHz--2.5V ~ 6.0V-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-DIP
8 SOIC
PCA24S08D,118
IC EEPROM 8KBIT I2C 400KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM8Kbit1K x 8I2C400 kHz--2.5V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
8 SOIC
PCA8581CT/6,112
IC EEPROM 1KBIT I2C 100KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM1Kbit128 x 8I2C100 kHz10ms-2.5V ~ 6.0V-25°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
8-DIP
PCA8581P/F6,112
IC EEPROM 1KBIT I2C 100KHZ 8DIP
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM1Kbit128 x 8I2C100 kHz10ms-4.5V ~ 5.5V-25°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-DIP
8 SOIC
PCA8581T/6,112
IC EEPROM 1KBIT I2C 100KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM1Kbit128 x 8I2C100 kHz10ms-4.5V ~ 5.5V-25°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
8 SOIC
PCA8581T/6,118
IC EEPROM 1KBIT I2C 100KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteNot VerifiedNon-VolatileEEPROMEEPROM1Kbit128 x 8I2C100 kHz10ms-4.5V ~ 5.5V-25°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
8 SOIC
PCF85102C-2T/03:11
IC EEPROM 2KBIT I2C 100KHZ 8SO
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteVerifiedNon-VolatileEEPROMEEPROM2Kbit256 x 8I2C100 kHz--2.5V ~ 6.0V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
Showing
of 38

NXP USA Inc. Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.