Memory

Results: 465
Stocking Options
Environmental Options
Media
Exclude
465Results
Applied FiltersRemove All

Showing
of 465
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
32 PLCC
IC FLASH 2MBIT PARALLEL 32PLCC
Microchip Technology
954
In Stock
1 : $3.67000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
Parallel
20µs
70 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
-
-
Surface Mount
32-LCC (J-Lead)
32-PLCC (11.43x13.97)
SST39SF010A-70-4C-PHE
IC FLASH 1MBIT PARALLEL 32DIP
Microchip Technology
648
In Stock
1 : $4.59000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
Parallel
20µs
70 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
-
-
Through Hole
32-DIP (0.600", 15.24mm)
32-PDIP
32-PDIP
IC FLASH 4MBIT PARALLEL 32DIP
Microchip Technology
2,479
In Stock
1 : $6.15000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
Parallel
20µs
70 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
-
-
Through Hole
32-DIP (0.600", 15.24mm)
32-PDIP
32 PLCC
IC FLASH 1MBIT PARALLEL 32PLCC
Microchip Technology
322
In Stock
1 : $3.15000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
Parallel
20µs
70 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
-
-
Surface Mount
32-LCC (J-Lead)
32-PLCC (11.43x13.97)
32 PLCC
IC FLASH 1MBIT PARALLEL 32PLCC
Microchip Technology
266
In Stock
1 : $3.24000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
Parallel
20µs
55 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
-
-
Surface Mount
32-LCC (J-Lead)
32-PLCC (11.43x13.97)
48 TSOP
IC FLASH 4MBIT PARALLEL 48TSOP
Microchip Technology
354
In Stock
1 : $3.26000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
256K x 16
Parallel
20µs
70 ns
2.7V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP
32 PLCC
IC FLASH 1MBIT PARALLEL 32PLCC
Microchip Technology
911
In Stock
1 : $3.27000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
Parallel
20µs
70 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LCC (J-Lead)
32-PLCC (11.43x13.97)
32 PLCC
IC FLASH 1MBIT PARALLEL 32PLCC
Microchip Technology
426
In Stock
1 : $3.40000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
Parallel
20µs
55 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LCC (J-Lead)
32-PLCC (11.43x13.97)
32 PLCC
IC FLASH 1MBIT PARALLEL 32PLCC
Microchip Technology
384
In Stock
1 : $3.40000
Cut Tape (CT)
750 : $2.95852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
Parallel
20µs
70 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
-
-
Surface Mount
32-LCC (J-Lead)
32-PLCC (11.43x13.97)
32 PLCC
IC FLASH 2MBIT PARALLEL 32PLCC
Microchip Technology
420
In Stock
1 : $3.81000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
Parallel
20µs
70 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LCC (J-Lead)
32-PLCC (11.43x13.97)
32 PLCC
IC FLASH 4MBIT PARALLEL 32PLCC
Microchip Technology
301
In Stock
1 : $3.89000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
Parallel
20µs
70 ns
2.7V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
32-LCC (J-Lead)
32-PLCC (11.43x13.97)
32 PLCC
IC FLASH 4MBIT PARALLEL 32PLCC
Microchip Technology
161
In Stock
1 : $3.97000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
Parallel
20µs
55 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
32-LCC (J-Lead)
32-PLCC (11.43x13.97)
32 PLCC
IC FLASH 4MBIT PARALLEL 32PLCC
Microchip Technology
319
In Stock
1 : $4.02000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
Parallel
20µs
70 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LCC (J-Lead)
32-PLCC (11.43x13.97)
48 TSOP
IC FLASH 8MBIT PARALLEL 48TSOP
Microchip Technology
557
In Stock
1 : $4.10000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
512K x 16
Parallel
20µs
70 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP
32 PLCC
IC FLASH 4MBIT PARALLEL 32PLCC
Microchip Technology
1,193
In Stock
1 : $4.26000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
Parallel
20µs
70 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
-
-
Surface Mount
32-LCC (J-Lead)
32-PLCC (11.43x13.97)
32 PLCC
IC FLASH 4MBIT PARALLEL 32PLCC
Microchip Technology
667
In Stock
1 : $4.27000
Cut Tape (CT)
750 : $3.71928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
Parallel
20µs
55 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
32-LCC (J-Lead)
32-PLCC (11.43x13.97)
32 PLCC
IC FLASH 4MBIT PARALLEL 32PLCC
Microchip Technology
600
In Stock
1 : $4.31000
Cut Tape (CT)
750 : $3.74043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
Parallel
20µs
70 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LCC (J-Lead)
32-PLCC (11.43x13.97)
32 PLCC
IC FLASH 4MBIT PARALLEL 32PLCC
Microchip Technology
785
In Stock
1 : $4.40000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
Parallel
20µs
70 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LCC (J-Lead)
32-PLCC (11.43x13.97)
32 PLCC
IC FLASH 4MBIT PARALLEL 32PLCC
Microchip Technology
520
In Stock
1 : $4.51000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
Parallel
20µs
55 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LCC (J-Lead)
32-PLCC (11.43x13.97)
48 TSOP
IC FLASH 4MBIT PARALLEL 48TSOP
Microchip Technology
364
In Stock
1 : $4.53000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
256K x 16
Parallel
20µs
55 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP
48-TFBGA
IC FLASH 32MBIT PARALLEL 48TFBGA
Microchip Technology
1,068
In Stock
1 : $5.02000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
2M x 16
Parallel
10µs
70 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-TFBGA
48-TFBGA (6x8)
32-PDIP
IC FLASH 2MBIT PARALLEL 32DIP
Microchip Technology
3,908
In Stock
1 : $5.34000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
Parallel
20µs
70 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
-
-
Through Hole
32-DIP (0.600", 15.24mm)
32-PDIP
48 TSOP
IC FLASH 8MBIT PARALLEL 48TSOP
Microchip Technology
542
In Stock
1 : $5.67000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
512K x 16
Parallel
20µs
55 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP
48 TSOP
IC FLASH 32MBIT PARALLEL 48TSOP
Microchip Technology
1,953
In Stock
1 : $5.75000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
2M x 16
Parallel
10µs
70 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP
48 TSOP
IC FLASH 32MBIT PARALLEL 48TSOP
Microchip Technology
431
In Stock
1 : $6.10000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
2M x 16
Parallel
10µs
70 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP
Showing
of 465

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.