Memory

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
799
In Stock
1 : $27.49000
Tray
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
512M x 16
Parallel
933 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (8x14)
96 TFBGA
MT41K512M16HA-125:ATR
IC DRAM 8GBIT PARALLEL 96FBGA
Alliance Memory, Inc.
1,423
In Stock
1 : $39.08000
Cut Tape (CT)
2,000 : $30.68533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
512M x 16
Parallel
800 MHz
15ns
13.75 ns
1.283V ~ 1.45V
0°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (9x14)
48 FBGA NEA 7.5x11
MT40A4G8NEA-062E:F
IC DRAM 32GBIT PARALLEL 78FBGA
Micron Technology Inc.
1,016
In Stock
1 : $96.24000
Tray
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR4
32Gbit
4G x 8
Parallel
1.6 GHz
-
13.75 ns
1.14V ~ 1.26V
0°C ~ 95°C (TC)
Surface Mount
78-TFBGA
78-FBGA (7.5x11)
9
In Stock
1 : $29.22000
Bulk
Bulk
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
512M x 16
Parallel
933 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (8x14)
96-FBGA
MT40A2G16TBB-062E:F
IC DRAM 32GBIT PARALLEL 96FBGA
Micron Technology Inc.
0
In Stock
Check Lead Time
1 : $119.09000
Tray
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR4
32Gbit
2G x 16
Parallel
1.6 GHz
-
13.75 ns
1.14V ~ 1.26V
0°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (7.5x13)
0
In Stock
Check Lead Time
2,000 : $20.41967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
512M x 16
Parallel
933 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (8x14)
0
In Stock
2,000 : $31.06596
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
512M x 16
Parallel
800 MHz
15ns
13.75 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (9x14)
96 TFBGA
MT41K512M16HA-125 IT:A
IC DRAM 8GBIT PARALLEL 96FBGA
Alliance Memory, Inc.
0
In Stock
170 : $35.37976
Tray
Tray
Obsolete
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
512M x 16
Parallel
800 MHz
15ns
13.75 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (9x14)
0
In Stock
1 : $35.68000
Cut Tape (CT)
2,000 : $27.22965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
1G x 8
Parallel
933 MHz
15ns
20 ns
1.283V ~ 1.45V
0°C ~ 95°C (TC)
Surface Mount
78-TFBGA
78-FBGA (8x10.5)
48 FBGA NEA 7.5x11
MT40A4G8NEA-062E:F TR
IC DRAM 32GBIT PARALLEL 78FBGA
Micron Technology Inc.
0
In Stock
Check Lead Time
2,000 : $90.31052
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Volatile
DRAM
SDRAM - DDR4
32Gbit
4G x 8
Parallel
1.6 GHz
-
13.75 ns
1.14V ~ 1.26V
0°C ~ 95°C (TC)
Surface Mount
78-TFBGA
78-FBGA (7.5x11)
96-FBGA
MT40A2G16TBB-062E:F TR
IC DRAM 32GBIT PARALLEL 96FBGA
Micron Technology Inc.
0
In Stock
2,000 : $90.31052
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
Not Verified
Volatile
DRAM
SDRAM - DDR4
32Gbit
2G x 16
Parallel
1.6 GHz
-
13.75 ns
1.14V ~ 1.26V
0°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (7.5x13)
0
In Stock
Check Lead Time
2,000 : $90.31052
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Volatile
DRAM
SDRAM - DDR4
32Gbit
8G x 4
Parallel
1.6 GHz
-
13.75 ns
1.14V ~ 1.26V
0°C ~ 95°C (TC)
Surface Mount
78-TFBGA
78-FBGA (7.5x11)
0
In Stock
Check Lead Time
1,260 : $91.86763
Box
Box
Active
Not Verified
Volatile
DRAM
SDRAM - DDR4
32Gbit
8G x 4
Parallel
1.6 GHz
-
13.75 ns
1.14V ~ 1.26V
0°C ~ 95°C (TC)
Surface Mount
78-TFBGA
78-FBGA (7.5x11)
IC DRAM 32GBIT PARALLEL 78FBGA
MT40A8G4CLU-062H:E TR
IC DRAM 32GBIT PARALLEL 78FBGA
Micron Technology Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
DRAM
SDRAM - DDR4
32Gbit
8G x 4
Parallel
1.6 GHz
-
13.75 ns
1.14V ~ 1.26V
0°C ~ 95°C (TC)
Surface Mount
78-TFBGA
78-FBGA (7.5x11)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
2G x 4
Parallel
933 MHz
15ns
20 ns
1.283V ~ 1.45V
0°C ~ 95°C (TC)
Surface Mount
78-TFBGA
78-FBGA (8x10.5)
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
2G x 4
Parallel
933 MHz
15ns
20 ns
1.283V ~ 1.45V
0°C ~ 95°C (TC)
Surface Mount
78-TFBGA
78-FBGA (8x10.5)
Showing
of 16

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.