Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,095 In Stock | 1 : $2.59000 Tube | - | Tube | Active | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI - Quad I/O, QPI | 133 MHz | 800µs | 2.3V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
7,185 In Stock | 1 : $3.82000 Tube | Tube | Active | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI - Quad I/O, QPI, DTR | 166 MHz | 800µs | 2.7V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC |