Showing
1 - 25
of 967
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Memory Type
Memory Format
Technology
Memory Size
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP
IC EEPROM 4KBIT I2C 8TSSOP
$0.34000
39,958 - Immediate
onsemionsemi
1
CAT24C04YI-GT3OSTR-ND
CAT24C04YI-GT3OSCT-ND
CAT24C04YI-GT3OSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM4Kb (512 x 8)I²C400 kHz5ms900 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-TSSOP
IC EEPROM 16KBIT I2C 8TSSOP
$0.35000
16,634 - Immediate
onsemionsemi
1
CAT24C16YI-GT3TR-ND
CAT24C16YI-GT3CT-ND
CAT24C16YI-GT3DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM16Kb (2K x 8)I²C400 kHz5ms900 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-SOIC
IC EEPROM 128KBIT SPI 8SOIC
MARKETPLACE PRODUCT
$0.90000
0 - Immediate
432,000 - Factory
onsemionsemi
1
CAT25128VI-GT3OSTR-ND
CAT25128VI-GT3OSCT-ND
CAT25128VI-GT3OSDKR-ND
2156-CAT25128VI-GT3-OS-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveNon-VolatileEEPROMEEPROM128Kb (16K x 8)SPI20 MHz5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-UDFN_517AZ
IC EEPROM 256KBIT I2C 1MHZ 8UDFN
$0.90000
11,300 - Immediate
onsemionsemi
1
CAT24C256HU4IGT3OSTR-ND
CAT24C256HU4IGT3OSCT-ND
CAT24C256HU4IGT3OSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM256Kb (32K x 8)I²C1 MHz5ms500 ns1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-UDFN-EP (2x3)
8-SOIC
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
$1.00000
0 - Immediate
onsemionsemi
1
CAT24C512WI-GT3OSTR-ND
CAT24C512WI-GT3OSCT-ND
CAT24C512WI-GT3OSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM512Kb (64K x 8)I²C1 MHz5ms900 ns1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-TSSOP
IC SRAM 1MBIT SPI 20MHZ 8TSSOP
$6.01000
2,592 - Immediate
onsemionsemi
1
N01S830HAT22IOS-ND
-
Tube
ActiveVolatileSRAMSRAM1Mb (128K x 8)SPI20 MHz--2.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-SOIC
IC EEPROM 4KBIT I2C 400KHZ 8SOIC
$0.31000
10,640 - Immediate
onsemionsemi
1
CAT24C04WI-GT3OSTR-ND
CAT24C04WI-GT3OSCT-ND
CAT24C04WI-GT3OSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM4Kb (512 x 8)I²C400 kHz5ms900 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC EEPROM 8KBIT I2C 400KHZ 8SOIC
$0.34000
32,429 - Immediate
192,000 - Factory
onsemionsemi
1
CAT24C08WI-GT3TR-ND
CAT24C08WI-GT3CT-ND
CAT24C08WI-GT3DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM8Kb (1K x 8)I²C400 kHz5ms900 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC EEPROM 16KBIT I2C 8SOIC
$0.35000
57,821 - Immediate
onsemionsemi
1
CAT24C16WI-GT3TR-ND
CAT24C16WI-GT3CT-ND
CAT24C16WI-GT3DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM16Kb (2K x 8)I²C400 kHz5ms900 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-TSSOP
IC EEPROM 16KBIT SPI 8TSSOP
$0.43000
8,195 - Immediate
onsemionsemi
1
CAT25160YI-GT3OSTR-ND
CAT25160YI-GT3OSCT-ND
CAT25160YI-GT3OSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM16Kb (2K x 8)SPI20 MHz5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-SOIC
IC EEPROM 64K I2C 1MHZ 8SOIC
$0.52000
5,980 - Immediate
onsemionsemi
1
NV24C64DWVLT3GOSTR-ND
NV24C64DWVLT3GOSCT-ND
NV24C64DWVLT3GOSDKR-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM64Kb (8K x 8)I²C1 MHz4ms400 ns1.7V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-TSSOP
IC EEPROM 8KBIT SPI 20MHZ 8TSSOP
$0.56000
52,649 - Immediate
onsemionsemi
1
CAT25080YI-GT3TR-ND
CAT25080YI-GT3CT-ND
CAT25080YI-GT3DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM8Kb (1K x 8)SPI-5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-UDFN_517AZ
IC EEPROM 8KBIT I2C 400KHZ 8UDFN
$0.56000
3,513 - Immediate
45,000 - Factory
onsemionsemi
1
CAT24C08HU4I-GT3OSTR-ND
CAT24C08HU4I-GT3OSCT-ND
CAT24C08HU4I-GT3OSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM8Kb (1K x 8)I²C400 kHz5ms900 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-UDFN-EP (2x3)
8-TSSOP
IC SRAM 1MBIT SPI 20MHZ 8TSSOP
$6.01000
99 - Immediate
onsemionsemi
1
N01S818HAT22IOS-ND
-
Tube
ActiveVolatileSRAMSRAM1Mb (128K x 8)SPI20 MHz--1.7V ~ 2.2V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-SOIC
IC EEPROM 2KBIT SPI 20MHZ 8SOIC
$0.37000
29,799 - Immediate
onsemionsemi
1
CAT25020VI-GT3OSTR-ND
CAT25020VI-GT3OSCT-ND
CAT25020VI-GT3OSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM2Kb (256 x 8)SPI-5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC EEPROM 4KBIT I2C 400KHZ 8SOIC
$0.57000
6,000 - Immediate
onsemionsemi
1
CAV24C04WE-GT3OSTR-ND
CAV24C04WE-GT3OSCT-ND
CAV24C04WE-GT3OSDKR-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM4Kb (512 x 8)I²C400 kHz5ms900 ns2.5V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-TSSOP
IC EEPROM 16KBIT I2C 8TSSOP
$0.65000
14,998 - Immediate
onsemionsemi
1
CAV24C16YE-GT3OSTR-ND
CAV24C16YE-GT3OSCT-ND
CAV24C16YE-GT3OSDKR-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM16Kb (2K x 8)I²C400 kHz5ms900 ns2.5V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-UDFN_517AZ
IC EEPROM 1KBIT SPI 4MHZ 8UDFN
$0.66000
22,396 - Immediate
39,000 - Factory
onsemionsemi
1
CAT93C46BHU4I-GT3OSTR-ND
1990-CAT93C46BHU4I-GT3TR-ND
CAT93C46BHU4I-GT3OSCT-ND
CAT93C46BHU4I-GT3OSDKR-ND
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM1Kb (128 x 8, 64 x 16)SPI4 MHz--1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-UDFN-EP (2x3)
8-WDFN
IC FLASH 2MBIT SPI 30MHZ 8WDFN
$1.03000
2,212 - Immediate
onsemionsemi
1
LE25U20AQGTXGOSTR-ND
LE25U20AQGTXGOSCT-ND
LE25U20AQGTXGOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH2Mb (256K x 8)SPI30 MHz5ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WFDFN Exposed Pad8-WDFN (2x3)
8-UDFN_517AZ
IC EEPROM 64KBIT SPI 10MHZ 8UDFN
$1.38000
6,212 - Immediate
onsemionsemi
1
CAT25640HU4I-GT3OSTR-ND
CAT25640HU4I-GT3OSCT-ND
CAT25640HU4I-GT3OSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM64Kb (8K x 8)SPI10 MHz5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-UDFN-EP (2x3)
4WLCSP
IC EEPROM 64KBIT I2C 1MHZ 4WLCSP
$0.34000
2,638 - Immediate
305,000 - Factory
onsemionsemi
1
CAT24C64C4CTROSTR-ND
CAT24C64C4CTROSCT-ND
CAT24C64C4CTROSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-VolatileEEPROMEEPROM64Kb (8K x 8)I²C1 MHz5ms400 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount4-XFBGA, WLCSP4-WLCSP (0.77x0.77)
8-SOIC
IC EEPROM 8KBIT I2C 1MHZ 8SOIC
$0.34000
643 - Immediate
onsemionsemi
1
NV24C08DWVLT3GOSTR-ND
NV24C08DWVLT3GOSCT-ND
NV24C08DWVLT3GOSDKR-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM8Kb (1K x 8)I²C1 MHz4ms450 ns1.7V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC EEPROM 1KBIT SPI 20MHZ 8SOIC
$0.41000
2,133 - Immediate
onsemionsemi
1
CAT25010VI-GT3TR-ND
CAT25010VI-GT3CT-ND
CAT25010VI-GT3DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM1Kb (128 x 8)SPI-5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-TSSOP
IC EEPROM 1KBIT SPI 20MHZ 8TSSOP
$0.41000
1,850 - Immediate
onsemionsemi
1
CAT25010YI-GT3TR-ND
CAT25010YI-GT3CT-ND
CAT25010YI-GT3DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM1Kb (128 x 8)SPI-5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-TSSOP
IC EEPROM 64KBIT I2C 1MHZ 8TSSOP
$0.41000
1,239 - Immediate
onsemionsemi
1
CAT24C64YI-GT3OSTR-ND
CAT24C64YI-GT3OSCT-ND
CAT24C64YI-GT3OSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM64Kb (8K x 8)I²C1 MHz5ms400 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
Showing
1 - 25
of 967

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.