Showing
1 - 25
of 1,462
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Memory Type
Memory Format
Technology
Memory Size
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
IC FLASH 2MBIT SPI 104MHZ 8SOIC
$0.56000
65,136 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25X20CLSNIG-ND
SpiFlash®
Tube
ActiveNon-VolatileFLASHFLASH2Mb (256K x 8)SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-USON
IC FLASH 2MBIT SPI 104MHZ 8USON
$0.81000
239,692 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25X20CLUXIGTR-ND
W25X20CLUXIGCT-ND
W25X20CLUXIGDKR-ND
SpiFlash®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH2Mb (256K x 8)SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC
IC FLASH 8MBIT SPI 104MHZ 8SOIC
$0.81000
631,134 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25Q80DVSNIGTR-ND
W25Q80DVSNIGCT-ND
W25Q80DVSNIGDKR-ND
SpiFlash®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC FLASH 4MBIT SPI 104MHZ 8SOIC
$0.63000
312,136 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25X40CLSNIG-ND
SpiFlash®
Tube
ActiveNon-VolatileFLASHFLASH4Mb (512K x 8)SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC FLASH 4MBIT SPI 104MHZ 8SOIC
$0.63000
168,989 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25Q40CLSNIG-ND
SpiFlash®
Tube
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-USON
IC FLASH 4MBIT SPI 104MHZ 8USON
$0.93000
294,299 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25X40CLUXIGTR-ND
W25X40CLUXIGCT-ND
W25X40CLUXIGDKR-ND
SpiFlash®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH4Mb (512K x 8)SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
IC FLASH 8MBIT SPI 104MHZ 8USON
$0.93000
67,784 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25Q80DVUXIETR-ND
W25Q80DVUXIECT-ND
W25Q80DVUXIEDKR-ND
SpiFlash®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
IC FLASH 4MBIT SPI 104MHZ 8USON
$0.97000
12,630 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25Q40EWUXIETR-ND
W25Q40EWUXIECT-ND
W25Q40EWUXIEDKR-ND
SpiFlash®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O, QPI104 MHz800µs-1.65V ~ 1.95V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC
IC FLASH 16MBIT SPI/QUAD 8SOIC
$0.93000
326,248 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25Q16JVSNIQTR-ND
W25Q16JVSNIQCT-ND
W25Q16JVSNIQDKR-ND
SpiFlash®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC FLASH 16MBIT SPI/QUAD 8SOIC
$0.93000
91,725 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25Q16JVSSIQTR-ND
W25Q16JVSSIQCT-ND
W25Q16JVSSIQDKR-ND
SpiFlash®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
IC FLASH 8MBIT SPI 104MHZ 8SOIC
$0.71000
597,303 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25Q80DVSSIG-ND
SpiFlash®
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
IC FLASH 8MBIT SPI 104MHZ 8SOIC
$0.71000
260,086 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25Q80DVSNIG-ND
SpiFlash®
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-WSON 6x5
IC FLSH 8MBIT SPI/QUAD I/O 8WSON
$1.04000
69,546 - Immediate
Winbond ElectronicsWinbond Electronics
1
256-W25Q80DLZPIGTR-ND
256-W25Q80DLZPIGCT-ND
256-W25Q80DLZPIGDKR-ND
SpiFlash®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O80 MHz30µs, 3ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-WSON 6x5
IC FLASH 16MBIT SPI/QUAD 8WSON
$1.10000
15,155 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25Q16JVZPIQTR-ND
W25Q16JVZPIQCT-ND
W25Q16JVZPIQDKR-ND
SpiFlash®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-SOIC
IC FLASH 16MBIT SPI/QUAD 8SOIC
$0.84000
555,411 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25Q16JVSNIQ-ND
SpiFlash®
Tube
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC FLASH 16MBIT SPI/QUAD 8SOIC
$0.84000
200,528 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25Q16JVSSIQ-ND
SpiFlash®
Tube
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-WSON 6x5
IC FLASH 8MBIT SPI 104MHZ 8WSON
$0.84000
2,352 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25Q80DVZPIG-ND
SpiFlash®
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-SOIC
IC FLASH 32MBIT SPI/QUAD 8SOIC
$1.38000
125,274 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25Q32JVSSIQTR-ND
W25Q32JVSSIQCT-ND
W25Q32JVSSIQDKR-ND
SpiFlash®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR32Mb (4M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-WSON 6x5
IC FLASH 16MBIT SPI/QUAD 8WSON
$1.04000
4,944 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25Q16JVZPIQ-ND
SpiFlash®
Tube
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-USON
IC FLASH 32MBIT SPI/QUAD 8USON
$1.59000
22,862 - Immediate
Winbond ElectronicsWinbond Electronics
1
256-W25Q32JWUUIQTR-ND
256-W25Q32JWUUIQCT-ND
256-W25Q32JWUUIQDKR-ND
SpiFlash®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR32Mb (4M x 8)SPI - Quad I/O133 MHz5ms-1.7V ~ 1.95V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (4x3)
8-SOIC
IC FLASH 64MBIT SPI/QUAD 8SOIC
$1.73000
84,443 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25Q64JVSSIQTR-ND
W25Q64JVSSIQCT-ND
W25Q64JVSSIQDKR-ND
SpiFlash®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
IC FLASH 64MBIT SPI/QUAD 8SOIC
$1.73000
64,786 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25Q64JVSSIMTR-ND
W25Q64JVSSIMCT-ND
W25Q64JVSSIMDKR-ND
SpiFlash®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-WSON 6x5
IC FLASH 64MBIT SPI/QUAD 8WSON
$1.84000
143,546 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25Q64JVZPIQTR-ND
W25Q64JVZPIQCT-ND
W25Q64JVZPIQDKR-ND
SpiFlash®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-SOIC
IC FLASH 32MBIT SPI/QUAD 8SOIC
$1.31000
297,729 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25Q32JVSSIQ-ND
SpiFlash®
Tube
ActiveNon-VolatileFLASHFLASH - NOR32Mb (4M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
16SOIC
IC FLASH 64MBIT SPI/QUAD 16SOIC
$1.94000
8,363 - Immediate
Winbond ElectronicsWinbond Electronics
1
W25Q64JVSFIQTR-ND
W25Q64JVSFIQCT-ND
W25Q64JVSFIQDKR-ND
SpiFlash®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
Showing
1 - 25
of 1,462

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.