Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Memory Type
Memory Format
Technology
Memory Size
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOP
IC FLASH 4MBIT SPI 75MHZ 8SOP
$0.65000
5,006 - Immediate
MacronixMacronix
1
1092-1115-ND
MX25xxx05/06
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI75 MHz50µs, 1ms2.35V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-SOP
IC FLASH 2MBIT SPI 75MHZ 8SOP
$0.64000
17,504 - Immediate
MacronixMacronix
1
1092-1113-ND
MX25xxx05/06
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR2Mb (256K x 8)SPI75 MHz50µs, 1ms2.35V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-WSON
IC FLASH 4MBIT SPI 75MHZ 8WSON
$0.83000
3,970 - Immediate
MacronixMacronix
1
1092-1069-ND
MX25xxx05/06
Tray
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI75 MHz50µs, 1ms2.35V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-WSON
IC FLASH 8MBIT SPI 75MHZ 8WSON
$0.85000
4,062 - Immediate
MacronixMacronix
1
1092-1072-ND
MX25xxx05/06
Tray
Not For New DesignsNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI75 MHz300µs, 5ms2.35V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-SOP
IC FLASH 8MBIT SPI 75MHZ 8SOP
$0.80000
0 - Immediate
MacronixMacronix
1
1092-1118-ND
MX25xxx05/06
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI75 MHz300µs, 5ms2.35V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-WSON
IC FLASH 2MBIT SPI 75MHZ 8WSON
$0.53474
0 - Immediate
MacronixMacronix
5,700
Non-Stock
1092-1067-ND
MX25xxx05/06
Tray
Not For New DesignsNon-VolatileFLASHFLASH - NOR2Mb (256K x 8)SPI75 MHz50µs, 1ms2.35V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-USON
IC FLASH 4MBIT SPI 75MHZ 8USON
$0.54342
0 - Immediate
MacronixMacronix
12,000
Non-Stock
MX25V4006EZUI-13G-ND
MX25xxx05/06
Tape & Reel (TR)
Not For New DesignsNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI75 MHz50µs, 1ms2.35V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
Showing
1 - 7
of 7

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.