Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,266 In Stock | 1 : $3.07000 Tube | Tube | Active | Non-Volatile | FLASH | FLASH | 16Mbit | 2M x 8 | SPI | 50 MHz | 10µs | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | |||
0 In Stock | 1 : $139.65000 Tray | - | Tray | Active | Non-Volatile | NVSRAM | NVSRAM (Non-Volatile SRAM) | 8Mbit | 512K x 16 | Parallel | - | 25ns | 25 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFBGA | 48-FBGA (6x10) |