Memory

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MX66L1G45GXDI-08G
MX25U51245GXDI00
IC FLASH 512MBIT SPI/QU 24CSPBGA
Macronix
7,319
In Stock
1 : $9.94000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O, QPI, DTR
166 MHz
60µs, 750µs
1.65V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
24-TBGA
24-CSPBGA (6x8)
MTFC32GAZAQHD-AAT
MTFC32GAZAQHD-WT
IC FLASH 256GBIT MMC 153VFBGA
Micron Technology Inc.
114
In Stock
1 : $28.59000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND
256Gbit
32G x 8
MMC
200 MHz
-
2.7V ~ 3.6V
-25°C ~ 85°C (TC)
Surface Mount
153-VFBGA
153-VFBGA (11.5x13)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.