Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,108
In Stock
1 : $2.58000
Tube
-
Tube
ActiveNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O, QPI133 MHz800µs2.3V ~ 3.6V-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
SST25VF080B-50-4I-S2AF
IC FLASH 8MBIT SPI 50MHZ 8SOIC
Microchip Technology
0
In Stock
Check Lead Time
1 : $2.31000
Tube
Tube
ActiveNon-VolatileFLASHFLASH8Mbit1M x 8SPI50 MHz10µs2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
Showing
1 - 2
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.