Memory
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,689 In Stock | 1 : $2.46000 Cut Tape (CT) 2,000 : $1.11598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI - Quad I/O | 133 MHz | 3ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | |||
32,643 In Stock | 1 : $2.58000 Cut Tape (CT) 2,100 : $1.74082 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI - Quad I/O, QPI | 108 MHz | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC |