Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : $0.94000 Cut Tape (CT) 3,000 : $0.66769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Volatile | EEPROM | EEPROM | 16Kbit | - | I²C | 1 MHz | 3.5ms | - | 1.7V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | |||
2,500 In Stock | 1 : $0.94000 Cut Tape (CT) 2,500 : $0.68934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Volatile | EEPROM | EEPROM | 16Kbit | - | I²C | 1 MHz | 3.5ms | - | 1.7V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | |||
183 In Stock | 1 : $36.53000 Tray | - | Tray | Active | Volatile | DRAM | SDRAM - DDR4 | 16Gbit | 1G x 16 | Parallel | 1.6 GHz | 15ns | 19 ns | 1.14V ~ 1.26V | 0°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-FBGA (9x13) | ||
4,000 In Stock | 1 : $0.94000 Cut Tape (CT) 4,000 : $0.65326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Volatile | EEPROM | EEPROM | 16Kbit | - | I²C | 1 MHz | 3.5ms | - | 1.7V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 8-UFDFN Exposed Pad | VSON08AX2030 | |||
3,000 In Stock | 1 : $1.04000 Cut Tape (CT) 3,000 : $0.73676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Volatile | EEPROM | EEPROM | 16Kbit | - | I²C | 1 MHz | 3.5ms | - | 1.7V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP-B |