PC Card Sockets

Results: 2
Manufacturer
Hirose Electric Co LtdWürth Elektronik
Series
KP13BWR-CRD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Card Type
NANO SIMSecure Digital - microSD™
Number of Positions
7 (6 + 1)9 (8 + 1)
Ejector Side
-Right
Height Above Board
0.046" (1.18mm)0.072" (1.83mm)
Contact Finish Thickness
2.00µin (0.051µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
19,118
In Stock
1 : $3.13000
Cut Tape (CT)
1,500 : $1.67669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNANO SIM7 (6 + 1)Connector and EjectorPush In, Push OutRightSurface Mount, Right AngleSwitch0.046" (1.18mm)Normal, Standard - TopGold2.00µin (0.051µm)
693071010811
693071010811
CONN MICRO SD CARD PUSH-PUSH R/A
Würth Elektronik
5,139
In Stock
1 : $4.45000
Cut Tape (CT)
1,400 : $2.87824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSecure Digital - microSD™9 (8 + 1)Connector and EjectorPush In, Push Out-Surface Mount, Right AngleSwitch0.072" (1.83mm)Normal, Standard - TopGold-
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.