PC Card Sockets

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
MEM2067-02-180-00-A
CONN MICRO SD CARD R/A SMD
GCT
737
In Stock
1 : $1.53000
Cut Tape (CT)
1,000 : $0.89898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
8
Connector
Hinged Lid
-
Surface Mount, Right Angle
-
0.071" (1.80mm)
Normal, Standard - Top
Gold
Flash
MEM2075-00-140-01-A
CONN MICRO SD CARD R/A SMD
GCT
17,030
In Stock
1 : $2.60000
Cut Tape (CT)
1,000 : $1.59231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
9 (8 + 1)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Board Guide, Switch
0.055" (1.40mm)
Normal, Standard - Top
Gold
1.00µin (0.025µm)
MEM2080-00-128-00-A
CONN MICRO SD CARD R/A SMD
GCT
2,191
In Stock
1 : $2.06000
Cut Tape (CT)
2,400 : $1.18939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
10 (8 + 2)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.050" (1.28mm)
Normal, Standard - Top
Gold
Flash
MEM2061-01-188-00-A
CONN MICRO SD CARD R/A SMD
GCT
0
In Stock
Check Lead Time
1 : $1.53000
Cut Tape (CT)
1,000 : $0.93743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
10 (8 + 2)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.074" (1.88mm)
Normal, Standard - Top
Gold
3.00µin (0.076µm)
Showing
of 4

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.