PC Card Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Number of Positions | Connector Type | Insertion, Removal Method | Ejector Side | Mounting Type | Features | Height Above Board | Mounting Feature | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,859 In Stock | 1 : $1.61000 Cut Tape (CT) 1,000 : $0.87295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - microSD™ | 8 | Connector and Ejector | Hinged Lid | - | Surface Mount, Right Angle | - | 0.071" (1.80mm) | Normal, Standard - Top | Gold | Flash | |||
4,117 In Stock | 1 : $1.68000 Cut Tape (CT) 1,000 : $0.91040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - microSD™ | 10 (8 + 2) | Connector and Ejector | Push In, Push Out | - | Surface Mount, Right Angle | Switch | 0.074" (1.88mm) | Normal, Standard - Top | Gold | 3.00µin (0.076µm) | |||
30,210 In Stock | 1 : $2.82000 Cut Tape (CT) 1,000 : $1.53136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - microSD™ | 9 (8 + 1) | Connector | Push In, Push Out | - | Surface Mount, Right Angle | Board Guide, Switch | 0.055" (1.40mm) | Normal, Standard - Top | Gold | 1.00µin (0.025µm) | |||
1,653 In Stock | 1 : $2.28000 Cut Tape (CT) 2,400 : $1.13677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - microSD™ | 9 (8 + 1) | Connector | Push In, Push Out | - | Surface Mount, Right Angle | Switch | 0.050" (1.28mm) | Normal, Standard - Top | Gold | Flash | |||
0 In Stock | 1 : $1.64000 Cut Tape (CT) 1,000 : $0.88677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Secure Digital - microSD™ | 9 (8 + 1) | Connector | Push In, Push Out | - | Surface Mount, Right Angle | Switch | 0.077" (1.95mm) | Normal, Standard - Top | Gold | Flash |