Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
7112S2015X02LF
SIM CARD CNR S20 LF WITH
$1.69000
3,069 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-6458-2-ND
609-6458-1-ND
609-6458-6-ND
S
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSIM Card6Connector and EjectorHinged Lid-Surface Mount, Right AngleBoard Guide0.098" (2.50mm)Normal, Standard - TopGold-
SIM CARD CNR LF S08
SIM CARD CNR LF S08
$0.81489
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
750
Non-Stock
7312S0825X01LF-ND
S
Tray
ActiveSIM Card8Connector and EjectorHinged Lid-Surface Mount, Right AngleBoard Guide0.118" (3.00mm)Normal, Standard - TopGold-Palladium-
SIM CARD CNR S08 LF
SIM CARD CNR S08 LF
$0.96203
0 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
650
Non-Stock
7112S0825X11LF-ND
S
Tape & Reel (TR)
ActiveSIM Card8Connector and EjectorHinged Lid-Surface Mount, Right AngleBoard Guide0.118" (3.00mm)Normal, Standard - TopGold8.00µin (0.203µm)
Showing
1 - 3
of 3

Memory Connectors - PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.