Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Programmable Type
Memory Size
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
IC CONFIG DEVICE 16MBIT 8SOIC
$10.26000
1,904 - Immediate
IntelIntel
1
544-3440-ND
EPCQ-A
Tube
ActiveIn System Programmable16Mb2.7V ~ 3.6V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
16-SOIC
IC CONFIG DEVICE 64MBIT 16SOIC
$26.38000
2,154 - Immediate
IntelIntel
1
544-3438-ND
EPCQ-A
Tube
ActiveIn System Programmable64Mb2.7V ~ 3.6V-40°C ~ 85°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
16-SOIC
IC CONFIG DEVICE 128MBIT 16SOIC
$43.96000
1,653 - Immediate
IntelIntel
1
544-3439-ND
EPCQ-A
Tube
ActiveIn System Programmable128Mb2.7V ~ 3.6V-40°C ~ 85°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
8-SOIC
IC CONFIG DEVICE 4MBIT 8SOIC
$8.79000
14,085 - Immediate
IntelIntel
1
544-3442-ND
EPCQ-A
Tube
ActiveIn System Programmable4MB2.7V ~ 3.6V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC CONFIG DEVICE 32MBIT 8SOIC
$16.12000
2,423 - Immediate
IntelIntel
1
544-3441-ND
EPCQ-A
Tube
ActiveIn System Programmable32Mb2.7V ~ 3.6V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
1 - 5
of 5

Memory - Configuration Proms for FPGAs


Configuration PROMs (Programmable Read-Only Memory) are companion devices to FPGAs, used to store a user's desired configuration for the latter during periods when the device is powered down. The specific memory technology used varies and includes types which can be electrically erased and re-written, rendering their characterization as "read-only" devices somewhat anachronistic.