Honeywell Sensing and Productivity Solutions Switches (Solid State)

Results: 160
Series
-*2SS52M400SR5SS613SS65SS6SSNanopowerSL353SNDH-HSNG-S
Packaging
-BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Function
Bipolar SwitchLatchLatch, DualOmnipolar SwitchSpecial PurposeUnipolar Switch
Technology
-Hall EffectMagnetoresistive
Polarization
-North PoleNorth Pole, South PoleSouth PoleUnidirectional
Sensing Range
-46mT Trip, -13.5mT Release-28mT Trip, -2.5mT Release-20.5mT Trip, -4mT Release-13.5mT Trip, -1mT Release-12mT Trip, 12mT Release-8mT Trip, 8mT Release-5.5mT Trip, 5.5mT Release-1mT Trip, 1mT Release±1.1mT Trip, ±0.2mT Release±2mT Trip, ±0.3mT Release2mT Trip, -2mT Release±2.5mT Trip, ±0.4mT Release
Test Condition
-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 85°C-20°C ~ 85°C0°C ~ 100°C25°C-
Voltage - Supply
-24V ~ 28V1.65V ~ 5.5V2.2V ~ 5.5V2.7V ~ 7V3V ~ 24V3.5V ~ 24V3.8V ~ 30V4V ~ 24V4.5V ~ 16V4.5V ~ 24V4.5V ~ 5.5V4.5V ~ 9V4.8V ~ 16V4.8V ~ 24V
Current - Supply (Max)
600nA620nA3µA640µA4mA5mA6mA8mA9mA10mA11mA11.3mA13.5mA14mA
Current - Output (Max)
150µA4mA5mA10mA20mA30mA40mA50mA-
Output Type
-Analog VoltageCommon Collector, Open DrainOpen CollectorOpen DrainPush-Pull
Features
-Temperature Compensated
Operating Temperature
-55°C ~ 150°C-55°C ~ 150°C (TA)-50°C ~ 150°C-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 140°C-40°C ~ 150°C-40°C ~ 150°C (TA)-40°C ~ 165°C-40°C ~ 85°C-40°C ~ 85°C (TA)-20°C ~ 85°C (TA)0°C ~ 100°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
Chassis MountFlange MountSurface MountThrough Hole
Supplier Device Package
3-SIP3-SMD4-DIP4-SIP8-SOIC-ModuleProbeRadial LeadSMDSOT-23SOT-23-3SOT-89SOT-89B
Package / Case
3-SIP3-SIP Module3-SMD, Gull Wing3-SMD, Non-Standard4-DIP (0.157", 4.00mm)4-DIP Module4-SIP4-SIP Module4-SSIP Module8-SOIC (0.154", 3.90mm Width)-Cylinder with Mounting Flange
Stocking Options
Environmental Options
Media
Marketplace Product
160Results
Applied FiltersRemove All

Showing
of 160
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
22,356
In Stock
1 : $2.21000
Cut Tape (CT)
3,000 : $1.17060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±1.1mT Trip, ±0.2mT Release
-40°C ~ 85°C
1.65V ~ 5.5V
620nA
150µA
Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
35,058
In Stock
1 : $2.44000
Cut Tape (CT)
3,000 : $1.04559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±2mT Trip, ±0.3mT Release
-40°C ~ 85°C
1.65V ~ 5.5V
600nA
150µA
Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
11,207
In Stock
1 : $2.67000
Cut Tape (CT)
3,000 : $1.14616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±11mT Trip, ±9.5mT Release
-40°C ~ 85°C
2.2V ~ 5.5V
3µA
5mA
Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
2,263
In Stock
1 : $3.88000
Cut Tape (CT)
3,000 : $1.71330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±13.5mT Trip, ±12mT Release
-40°C ~ 150°C
3V ~ 24V
6mA
20mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
19,338
In Stock
1 : $3.99000
Bulk
Bulk
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±13.5mT Trip, ±12mT Release
-40°C ~ 150°C
3V ~ 24V
9mA
20mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 Short Body
29,409
In Stock
1 : $4.88000
Bulk
Bulk
Active
Bipolar Switch
Hall Effect
North Pole, South Pole
15mT Trip, -15mT Release
-40°C ~ 150°C
4.5V ~ 24V
15mA
20mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Through Hole
Radial Lead
TO-226-3, TO-92-3 Short Body
25,276
In Stock
1 : $5.25000
Bulk
Bulk
Active
Latch
Hall Effect
South Pole
18mT Trip, -18mT Release
25°C
3.8V ~ 30V
10mA
20mA
Open Collector
Temperature Compensated
-40°C ~ 150°C (TA)
-
-
Through Hole
Radial Lead
TO-226-3, TO-92-3 Short Body
1,001
In Stock
1 : $6.83000
Bulk
Bulk
Active
Unipolar Switch
Hall Effect
South Pole
18mT Trip, 7.5mT Release
25°C
3.8V ~ 30V
10mA
20mA
Open Collector
Temperature Compensated
-40°C ~ 150°C (TA)
-
-
Through Hole
Radial Lead
TO-226-3, TO-92-3 Short Body
20,997
In Stock
1 : $6.95000
Bulk
Bulk
Active
Unipolar Switch
Hall Effect
South Pole
11.5mT Trip, 2mT Release
25°C
3.8V ~ 30V
10mA
20mA
Open Collector
Temperature Compensated
-40°C ~ 150°C (TA)
-
-
Through Hole
Radial Lead
TO-262-3 Short Leads, I2PAK
9,981
In Stock
1 : $7.31000
Bulk
Bulk
Active
Latch
Hall Effect
South Pole
8.5mT Trip, -8.5mT Release
25°C
3.8V ~ 30V
10mA
20mA
Open Collector
Temperature Compensated
-40°C ~ 150°C (TA)
-
-
Through Hole
Radial Lead
TO-226-3, TO-92-3 Short Body
4,820
In Stock
1 : $7.71000
Bulk
Bulk
Active
Bipolar Switch
Hall Effect
North Pole, South Pole
6mT Trip, -6mT Release
25°C
3.8V ~ 30V
10mA
20mA
Open Collector
Temperature Compensated
-40°C ~ 150°C (TA)
-
-
Through Hole
Radial Lead
TO-226-3, TO-92-3 (TO-226AA)
15,437
In Stock
1 : $9.01000
Cut Tape (CT)
1,000 : $4.42143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
South Pole
11.5mT Trip, 2mT Release
25°C
3.8V ~ 30V
10mA
50mA
Open Collector
Temperature Compensated
-40°C ~ 150°C (TA)
-
-
Surface Mount
SOT-89B
TO-243AA, Variant
24,985
In Stock
1 : $9.49000
Cut Tape (CT)
1,000 : $6.06411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
South Pole
39mT Trip, 23.5mT Release
25°C
3.8V ~ 30V
10mA
50mA
Open Collector
Temperature Compensated
-40°C ~ 150°C (TA)
-
-
Surface Mount
SOT-89B
TO-243AA, Variant
11,015
In Stock
1 : $10.42000
Cut Tape (CT)
1,000 : $5.21360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±2.5mT Trip, ±0.4mT Release
-40°C ~ 150°C
3.8V ~ 30V
11mA
20mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Surface Mount
SOT-89B
TO-243AA, Variant
984
In Stock
1 : $11.64000
Bulk
Bulk
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±2.5mT Trip, ±0.5mT Release
-40°C ~ 150°C
3.8V ~ 30V
11mA
20mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Through Hole
TO-92-3
3-SIP
4,077
In Stock
1 : $13.29000
Bulk
Bulk
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±2.5mT Trip, ±0.5mT Release
-40°C ~ 150°C
3.8V ~ 30V
11mA
20mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Surface Mount
SMD
3-SMD, Non-Standard
96
In Stock
1 : $194.44000
Bulk
Bulk
Active
Special Purpose
Hall Effect
-
-
-
4V ~ 24V
6mA
30mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Flange Mount
Probe
Cylinder with Mounting Flange
29,260
In Stock
1 : $2.18000
Bulk
-
Bulk
Active
Latch
Hall Effect
South Pole
5.5mT Trip, -5.5mT Release
-40°C ~ 150°C
3V ~ 24V
6mA
20mA
Open Collector
Temperature Compensated
-40°C ~ 150°C (TA)
-
-
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA)
20,145
In Stock
1 : $2.56000
Bulk
-
Bulk
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±2mT Trip, ±0.3mT Release
-40°C ~ 85°C
3V ~ 24V
5mA
-
Open Collector
-
-40°C ~ 85°C (TA)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 Short Body
24,633
In Stock
1 : $2.75000
Bulk
-
Bulk
Active
Latch
Hall Effect
South Pole
12mT Trip, -12mT Release
-40°C ~ 150°C
3V ~ 24V
8mA
20mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 Short Body
5,708
In Stock
1 : $4.18000
Cut Tape (CT)
3,000 : $1.63117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
North Pole
-20.5mT Trip, -4mT Release
-40°C ~ 150°C
3V ~ 24V
8mA
20mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
24,133
In Stock
1 : $3.10000
Cut Tape (CT)
3,000 : $1.38170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±2mT Trip, ±0.3mT Release
-40°C ~ 85°C
3V ~ 24V
5mA
-
Open Collector
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
4,784
In Stock
1 : $3.36000
Bulk
Bulk
Active
Unipolar Switch
Hall Effect
South Pole
20.5mT Trip, 4mT Release
-40°C ~ 150°C
3V ~ 24V
8mA
20mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 Short Body
5,533
In Stock
1 : $3.41000
Cut Tape (CT)
3,000 : $1.47381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
North Pole
-46mT Trip, -13.5mT Release
-40°C ~ 150°C
3V ~ 24V
8mA
20mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
658
In Stock
1 : $4.33000
Bulk
Bulk
Active
Unipolar Switch
Hall Effect
South Pole
13.5mT Trip, 1mT Release
-40°C ~ 150°C
3V ~ 24V
8mA
20mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 Short Body
Showing
of 160

Honeywell Sensing and Productivity Solutions Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.