Switches (Solid State)

Results: 8
Packaging
BulkTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Sensing Range
15mT Trip, -14mT Release15mT Trip, -15mT Release34mT Trip, -34mT Release
Test Condition
-40°C ~ 150°C25°C
Current - Supply (Max)
10mA15mA
Output Type
Open CollectorOpen Drain
Mounting Type
Surface MountThrough Hole
Package / Case
3-SIP3-SMD, Non-StandardTO-226-3, TO-92-3 Short Body (Formed Leads)TO-226-3, TO-92-3 Short Body
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
39,588
In Stock
1 : $6.88000
Bulk
Bulk
ActiveBipolar SwitchHall EffectNorth Pole, South Pole15mT Trip, -15mT Release-40°C ~ 150°C4.5V ~ 24V15mA20mAOpen Collector--40°C ~ 150°C (TA)Through HoleRadial LeadTO-226-3, TO-92-3 Short Body
5,267
In Stock
1 : $5.88000
Bulk
Bulk
ActiveBipolar SwitchHall EffectNorth Pole, South Pole15mT Trip, -15mT Release25°C4.5V ~ 24V10mA20mAOpen Drain--40°C ~ 150°C (TA)Through HoleRadial Lead3-SIP
550
In Stock
1 : $10.46000
Bulk
Bulk
ActiveBipolar SwitchHall EffectNorth Pole, South Pole15mT Trip, -14mT Release25°C4.5V ~ 24V15mA20mAOpen Drain--40°C ~ 150°C (TA)Surface Mount-3-SMD, Non-Standard
0
In Stock
Check Lead Time
5,000 : $4.91212
Bulk
Bulk
ActiveBipolar SwitchHall EffectNorth Pole, South Pole15mT Trip, -14mT Release25°C4.5V ~ 24V15mA20mAOpen Drain--40°C ~ 150°C (TA)Through HoleRadial Lead3-SIP
0
In Stock
Check Lead Time
1,000 : $6.17330
Tape & Reel (TR)
Tape & Reel (TR)
ActiveBipolar SwitchHall EffectNorth Pole, South Pole15mT Trip, -14mT Release25°C4.5V ~ 24V15mA20mAOpen Drain--40°C ~ 150°C (TA)Surface Mount-3-SMD, Non-Standard
0
In Stock
Obsolete
Bulk
ObsoleteBipolar SwitchHall EffectNorth Pole, South Pole34mT Trip, -34mT Release25°C4.5V ~ 24V15mA20mAOpen Drain--40°C ~ 150°C (TA)Through HoleRadial Lead3-SIP
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteBipolar SwitchHall EffectNorth Pole, South Pole15mT Trip, -14mT Release25°C4.5V ~ 24V15mA20mAOpen Drain--40°C ~ 150°C (TA)Through HoleRadial Lead3-SIP
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyBipolar SwitchHall EffectNorth Pole, South Pole15mT Trip, -14mT Release25°C4.5V ~ 24V15mA20mAOpen Drain--40°C ~ 150°C (TA)Through HoleRadial LeadTO-226-3, TO-92-3 Short Body (Formed Leads)
Showing
of 8

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.