Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Axis
Output Type
Sensing Range
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Resolution
Bandwidth
Operating Temperature
Features
Supplier Device Package
Mounting Type
Package / Case
12-LGA (2x2)
IIS2MDCTR
SENSOR MR I2C/SPI 12LGA
STMicroelectronics
47,526
In Stock
1 : $5.90000
Cut Tape (CT)
10,000 : $2.50742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMagnetoresistiveX, Y, ZI²C, SPI-1.71V ~ 3.6V--16 b--40°C ~ 85°CTemperature Compensated12-LGA (2x2)Surface Mount12-WFLGA
12-LGA (2x2)
LIS2MDLTR
SENSOR MR I2C/SPI 12LGA
STMicroelectronics
7,504
In Stock
1 : $5.31000
Cut Tape (CT)
10,000 : $2.25668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMagnetoresistiveX, Y, ZI²C, SPI-1.71V ~ 3.6V--16 b5Hz ~ 50Hz-40°C ~ 85°C (TA)Selectable Scale12-LGA (2x2)Surface Mount12-WFLGA
12-LGA (2x2)
LIS3MDLTR
SENSOR MR I2C/SPI 12LGA
STMicroelectronics
7,034
In Stock
1 : $7.08000
Cut Tape (CT)
8,000 : $3.13871
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMagnetoresistiveX, Y, ZI²C, SPI±0.4mT, ±0.8mT, ±1.2mT, ±1.6mT1.9V ~ 3.6V270µA (Typ)-16 b--40°C ~ 85°C (TA)Selectable Scale12-LGA (2x2)Surface Mount12-VFLGA
Showing
of 3

Linear, Compass (ICs)


Products in this family are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth's magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.