Linear, Compass (ICs)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Output Type
Sensing Range
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Operating Temperature
Features
Supplier Device Package
Mounting Type
Package / Case
TLI493D-W2BW
MAGNETIC SWITCH PROG 5WLCSP
Infineon Technologies
11,680
In Stock
1 : $1.98000
Cut Tape (CT)
15,000 : $1.10114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Hall Effect
Open Drain
±160mT
2.8V ~ 3.5V
5mA
-
-40°C ~ 125°C (TJ)
Temperature Compensated
5-WLCSP (1.13x0.93)
Surface Mount
5-UFBGA, WLCSP
TLI493DW2BWA3XTMA1
MAGNETIC SWITCH PROG 5WLCSP
Infineon Technologies
0
In Stock
1 : $1.98000
Cut Tape (CT)
15,000 : $1.10114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Hall Effect
Open Drain
±160mT
2.8V ~ 3.5V
5mA
-
-40°C ~ 125°C (TJ)
Temperature Compensated
5-WLCSP (1.13x0.93)
Surface Mount
5-UFBGA, WLCSP
Showing
of 2

Linear, Compass (ICs)


Products in this family are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth's magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.