Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Technology
Axis
Output Type
Sensing Range
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Resolution
Bandwidth
Operating Temperature
Features
Supplier Device Package
Mounting Type
Package / Case
12-LGA (2x2)
SENSOR MR I2C/SPI 12LGA
$4.52000
2,769 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-17588-2-ND
497-17588-1-ND
497-17588-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMagnetoresistiveX, Y, ZI²C, SPI-1.71V ~ 3.6V--16 b5Hz ~ 50Hz-40°C ~ 85°C (TA)Selectable Scale12-LGA (2x2)Surface Mount12-WFLGA
12-LGA (2x2)
SENSOR MR I2C/SPI 12LGA
$4.51000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-17728-2-ND
497-17728-1-ND
497-17728-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMagnetoresistiveX, Y, ZI²C, SPI-1.71V ~ 3.6V--16 b--40°C ~ 85°CTemperature Compensated12-LGA (2x2)Surface Mount12-WFLGA
12-LGA (2x2)
SENSOR MR I2C/SPI 12LGA
$5.40000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-13892-2-ND
497-13892-1-ND
497-13892-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMagnetoresistiveX, Y, ZI²C, SPI±0.4mT, ±0.8mT, ±1.2mT, ±1.6mT1.9V ~ 3.6V270µA (Typ)-16 b--40°C ~ 85°C (TA)Selectable Scale12-LGA (2x2)Surface Mount12-VFLGA
Showing
1 - 3
of 3

Magnetic Sensors - Linear, Compass (ICs)


Products in this family are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth's magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.