Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Focal Length
Magnification
Focal Ratio
Compatible Sensor Size (Max)
Field of View
Working Distance
Depth Of Field
Resolution
TV Distortion
Filter Size
Diameter
Length
Mounting Type
Operating Temperature
Rogonar-S
ROGONAR-S 60MM F/4.5
$422.62000
39 - Immediate
Excelitas TechnologiesExcelitas Technologies
1
1601-0801-324-000-40-ND
Rogonar-S
Box
ActiveStandard60.0mm0.1x ~ 0.5xF4.5-56.0mm271mm ~ 729mm-10µm-M40.5 x P0.550.0mm Dia36.6mmFlexible-
Rogonar-S
ROGONAR-S 75MM F/4.5
$475.64000
4 - Immediate
Excelitas TechnologiesExcelitas Technologies
1
1601-0801-325-000-40-ND
Rogonar-S
Box
ActiveStandard75.0mm0.1x ~ 0.5xF4.5-43.3mm201mm ~ 793mm-10µm-M40.5 x P0.550.0mm Dia36.7mmFlexible-
Rogonar-S
ROGONAR-S 50MM F/2.8
$556.63000
5 - Immediate
Excelitas TechnologiesExcelitas Technologies
1
1601-0801-397-000-40-ND
Rogonar-S
Box
ActiveStandard50.0mm0.075x ~ 0.4xF2.8-43.3mm153mm ~ 707mm-10µm-M40.5 x P0.550.0mm Dia37.9mmFlexible-
Rogonar-S
ROGONAR-S 90MM F/4.5
$516.87000
1 - Immediate
Excelitas TechnologiesExcelitas Technologies
1
1601-0801-398-000-41-ND
Rogonar-S
Box
ActiveTelephoto90.0mm0.125x ~ 0.5xF4.5-82.0mm252mm ~ 794mm-10µm-M40.5 x P0.550.0mm Dia36.7mmFlexible-
Showing
1 - 4
of 4

Machine Vision - Lenses


Machine vision lenses are designed for use with hardware systems that provide imaging-based automatic inspection and analysis for such industrial applications as automatic inspection, process control, and robot guidance. Typical focal ranges include macro, standard, telephoto and wide angle with focal lengths from 2.8 mm to 100 mm. Lenses are selected by compatible image sensor size such as 1 inch, 1/3 inch, 1/2 inch, 1.8 inch and 2/3 inch.