Safety Relays

Results: 1,473
Stocking Options
Environmental Options
Media
Exclude
1,473Results

Showing
of 1,473
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
0
In Stock
Check Lead Time
1 : $18.29000
Tube
Tube
Active
Through Hole
24VDC
DPDT (2 Form C)
6 A
400VAC - Max
Sealed - Fully
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Nickel (AgNi)
2,505
In Stock
1 : $18.68000
Tube
Tube
Active
Through Hole
24VDC
DPST-NO/NC (1 Form A, 1 Form B)
6 A
400VAC - Max
Sealed - Fully
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Nickel (AgNi)
SFS
RELAY SAFETY 4PST 6A 24V
Panasonic Electric Works
1,187
In Stock
1 : $22.61000
Bulk
Bulk
Active
Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
6 A
250VAC, 30VDC - Max
-
PC Pin
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
50.12.9.024.1000
RELAY GUIDED DPDT 8A 24V DC
Finder Relays, Inc.
620
In Stock
1 : $26.02000
Bulk
Bulk
Active
Through Hole
24VDC
DPDT (2 Form C)
8 A
400VAC - Max
Sealed - Flux Protection
PC Pin
18 VDC
2.4 VDC
10 ms
4 ms
-40°C ~ 70°C
Silver Nickel (AgNi)
SFS
RELAY SAFETY 4PST 6A 24V
Panasonic Electric Works
327
In Stock
1 : $30.73000
Bulk
Bulk
Active
Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
6 A
250VAC, 30VDC - Max
Lighted Indicator
PC Pin
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
SFS
RELAY SAFETY 6PST 6A 24V
Panasonic Electric Works
310
In Stock
1 : $31.37000
Bulk
Bulk
Active
Through Hole
24VDC
6PST-3NO/3NC (3 Form A, 3 Form B)
6 A
250VAC, 30VDC - Max
-
PC Pin
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
56.OW69.2400N
RELAY SAFETY DPDT 8A 24V
Altech Corporation
3,073
In Stock
4,930
Factory
1 : $31.52000
Bulk
Bulk
Active
Through Hole
24VDC
DPDT (2 Form C)
8 A
400VAC, 250VDC - Max
Sealed - Fully
PC Pin
19.2 VDC
-
15 ms
12 ms
-40°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
56.OW69.1200N
RELAY SAFETY DPDT 8A 12V
Altech Corporation
441
In Stock
1 : $31.52000
Bulk
Bulk
Active
Through Hole
12VDC
DPDT (2 Form C)
8 A
400VAC, 250VDC - Max
Sealed - Fully
PC Pin
9.6 VDC
-
15 ms
12 ms
-40°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
543
In Stock
1 : $37.19000
Tube
Tube
Active
Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
8 A
400VAC - Max
-
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
50.12.9.024.5000
RELAY GUIDED DPDT 8A 24V DC
Finder Relays, Inc.
348
In Stock
1 : $37.50000
Bulk
Bulk
Active
Through Hole
24VDC
DPDT (2 Form C)
8 A
400VAC - Max
Sealed - Flux Protection
PC Pin
18 VDC
2.4 VDC
10 ms
4 ms
-40°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
2,837
In Stock
1 : $41.12000
Tube
Tube
Active
Through Hole
24VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
8 A
400VAC - Max
-
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
RF1V
RELAY GEN PURPOSE 4PST 6A 24V
IDEC
342
In Stock
1 : $44.73000
Bulk
Bulk
Active
Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
6 A
250VAC, 30VDC - Max
Lighted Indicator
PC Pin
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
129
In Stock
1 : $46.13000
Tube
Tube
Active
Through Hole
110VDC
6PST-3NO/3NC (3 Form A, 3 Form B)
8 A
400VAC - Max
-
PC Pin
82.5 VDC
11 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
1,781
In Stock
1 : $53.27000
Tube
Tube
Active
Through Hole
24VDC
6PST-4NO/2NC (4 Form A, 2 Form B)
8 A
400VAC - Max
-
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
SF2D Series
RELAY SAFETY 4PST 6A 12V
Panasonic Electric Works
290
In Stock
1 : $54.37000
Bulk
Bulk
Active
Through Hole
12VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
6 A
440VAC, 30VDC - Max
-
PC Pin
9 VDC
1.2 VDC
17 ms
7 ms
-40°C ~ 70°C
Silver Tin Oxide (AgSnO)
139
In Stock
1 : $56.61000
Tube
Tube
Active
Through Hole
24VDC
6PST-3NO/3NC (3 Form A, 3 Form B)
8 A
400VAC - Max
-
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
679
In Stock
631
Factory
1 : $66.13000
Tube
Tube
Active
Socketable, Through Hole
12VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
6 A
250VAC, 125VDC - Max
Sealed - Flux Protection
PC Pin, Plug In
9 VDC
1.2 VDC
20 ms
10 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
736
In Stock
3,424
Factory
1 : $74.37000
Bulk
Bulk
Active
Socketable, Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
6 A
250VAC, 125VDC - Max
Sealed - Flux Protection
PC Pin, Plug In
18 VDC
2.4 VDC
20 ms
10 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
2,720
In Stock
14,434
Factory
1 : $85.28000
Bulk
Bulk
Active
Socketable, Through Hole
24VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
6 A
250VAC, 125VDC - Max
Sealed - Flux Protection
PC Pin, Plug In
18 VDC
2.4 VDC
20 ms
10 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
1480212
SAFE COUPLING RELAY WITH FORCE-G
Phoenix Contact
748
In Stock
870
Factory
1 : $98.80000
Bulk
Bulk
Active
DIN Rail
24VDC
DPDT (2 Form C)
6 A
-
-
Spring Terminal
21.6 VDC
-
70 ms
50 ms
-20°C ~ 60°C
Silver Nickel (AgNi)
193
In Stock
5,523
Factory
1 : $99.04000
Bulk
Bulk
Active
Socketable, Through Hole
24VDC
6PST-4NO/2NC (4 Form A, 2 Form B)
6 A
250VAC, 125VDC - Max
Sealed - Flux Protection
PC Pin, Plug In
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
7S.23.9.024.0210
SFTY RLY GUIDE 2NO+1NC 10A 24VDC
Finder Relays, Inc.
560
In Stock
1 : $111.04000
Retail Package
Retail Package
Active
DIN Rail
24VDC
3PST-2NO/1NC (2 Form A, 1 Form B)
10 A
250VAC - Nom
Lighted Indicator
Screw Terminal
16.8 VDC
2.4 VDC
7 ms
11 ms
-40°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
209
In Stock
8,244
Factory
1 : $111.31000
Bulk
Bulk
Active
Socketable, Through Hole
24VDC
6PST-5NO/1NC (5 Form A, 1 Form B)
6 A
250VAC, 125VDC - Max
Sealed - Flux Protection
PC Pin, Plug In
18 VDC
2.4 VDC
20 ms
10 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
2981363
SAFETY RELAY 2PDT 24VAC/DC
Phoenix Contact
281
In Stock
1 : $112.28000
Bulk
Bulk
Active
DIN Rail
24VAC/DC
DPDT (2 Form C)
-
250VAC, 250VDC - Max
-
Screw Terminal
-
-
10 ms
10 ms
-20°C ~ 50°C
Silver Nickel (AgNi)
35
In Stock
314
Factory
1 : $117.42000
Tray
Tray
Active
Socketable, Through Hole
24VDC
6PST-3NO/3NC (3 Form A, 3 Form B)
10 A
250VAC, 30VDC - Max
-
PC Pin, Plug In
19.2 VDC
2.4 VDC
50 ms
50 ms
-25°C ~ 70°C
-
Showing
of 1,473

Safety Relays


Products in the safety relay category include a variety of device types designed to enhance or accommodate human safety interests in some way. They include standard relay types with force-guided contacts, industrial automation safety relay products that provide for verification of contact state, and relays designed to accommodate electrical interfacing between hazardous (e.g. potentially flammable or explosive atmosphere) and non-hazardous areas within a working environment.