Light Curtains, Light Grids

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Protection
Detection Capability
Number of Beams
Beam Pitch
Operating Range
Features
Ingress Protection
Operating Temperature
Voltage - Supply
0
In Stock
Check Lead Time
1 : $2,237.58000
Bulk
Bulk
Active
Hand/Arm
30mm
2
500mm
0.5m ~ 20m
-
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
0
In Stock
12
Factory
Check Lead Time
1 : $2,361.76000
Bulk
Bulk
Active
Hand/Arm
30mm
2
500mm
0.5m ~ 70m
-
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
0
In Stock
11
Factory
Check Lead Time
1 : $2,758.01000
Bulk
Bulk
Active
Hand/Arm
30mm
3
400mm
0.5m ~ 70m
-
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
0
In Stock
Check Lead Time
1 : $2,966.34000
Bulk
Bulk
Active
Hand/Arm
30mm
4
300mm
0.5m ~ 70m
-
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
-30°C ~ 55°C
24VDC
Showing
of 4

Light Curtains, Light Grids


Light curtain beam arrays provide an invisible safety wall around industrial work areas using infrared sensing technology. When an object breaks a beam, the NPN or PNP output is set high or low. A transmitter and receiver pair with functions such as blanking and muting are required to form one light curtain system. Systems are designed by selecting the desired protective height, number of beams, beam pitch, operating range, and detection capability.