Laser Scanners

Results: 4
Protection Range
4m5.5m7m-
Warning Range
49m-
Sensing Angle
190°-
Detection Capability
30mm, 40mm, 50mm, 70mm, 150mm-
Number of Monitor Fields
4-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Protection Range
Warning Range
Number of Outputs and Type
Sensing Angle
Detection Capability
Number of Monitor Fields
Response Time
Safety Category
Operating Temperature
Features
S30A-7011BA
S30A-7011BA
LONG RANGE SENSOR HEAD
SICK, Inc.
2
In Stock
1 : $16,868.88000
Bulk
Bulk
Active
7m
49m
5 - Safety (2), Auxiliary (3)
190°
30mm, 40mm, 50mm, 70mm, 150mm
4
60ms
Category 3, PLd, SIL2
-10°C ~ 50°C
-
S30A-4011BA
S30A-4011BA
SHORT RANGE SENSOR HEAD
SICK, Inc.
1
In Stock
1 : $14,495.39000
Bulk
Bulk
Active
4m
49m
5 - Safety (2), Auxiliary (3)
190°
30mm, 40mm, 50mm, 70mm, 150mm
4
60ms
Category 3, PLd, SIL2
-10°C ~ 50°C
-
S30A-6011BA
S30A-6011BA
MEDIUM RANGE SENSOR HEAD
SICK, Inc.
1
In Stock
1 : $16,434.45000
Bulk
Bulk
Active
5.5m
49m
5 - Safety (2), Auxiliary (3)
190°
30mm, 40mm, 50mm, 70mm, 150mm
4
60ms
Category 3, PLd, SIL2
-10°C ~ 50°C
-
S3000 I/O-MODUL STD
S30A-XXXXBA
S3000 I/O-MODUL STD
SICK, Inc.
0
In Stock
Check Lead Time
1 : $1,041.85000
Bulk
Bulk
Active
-
-
5 - Safety (2), Auxiliary (3)
-
-
-
60ms
Category 3, PLd, SIL2
-10°C ~ 50°C
-
Showing
of 4

Laser Scanners


Laser scanners establish a safety zone in hazardous environments for human workers. As a worker approaches a machine or system, laser scanners can stop or slow down the operation ensuring safety. Additionally, laser scanners are used in collision avoidance in automated guided vehicles (AGV) as an added measure of safety for human operators.