LVDT Transducers (Linear Variable Differential Transformer)

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Linear Range
Size / Dimension
Features
Operating Temperature
0
In Stock
58
Marketplace
2 : $1,260.55500
Bulk
Bulk
Bulk
Obsolete
101.6mm
311.2mm
General Purpose
-25°C ~ 85°C
5
In Stock
2
Marketplace
1 : $698.65000
Bulk
Bulk
Bulk
Active
12.5mm
132.1mm
General Purpose
-25°C ~ 85°C
5
In Stock
1 : $1,015.94000
Bulk
Bulk
Active
50.8mm
225.3mm
General Purpose
-25°C ~ 85°C
1
In Stock
1 : $698.65000
Bulk
Bulk
Active
25.4mm
175mm
General Purpose
-25°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
6.25mm
110.7mm
General Purpose
-25°C ~ 85°C
Showing
of 5

LVDT Transducers (Linear Variable Differential Transformer)


Linear Variable Differential Transformer (LVDT) transducers are used for making relatively precise measurements of position or displacement. Based on the concept of using the displacement to be measured to move a magnetic core relative to a set of transmitting and receiving coils and thereby affecting the coupling between them in an electrically measurable way, their mechanism of action is not directly subject to wear.