Universal Bus Functions
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Universal Bus Transceiver | 18-Bit | 24mA, 24mA | 2.3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 56-TFSOP (0.240", 6.10mm Width) | 56-TSSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Universal Bus Transceiver | 18-Bit | 32mA, 64mA; 12mA, 12mA | 2.3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 56-TFSOP (0.240", 6.10mm Width) | 56-TSSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Registered Bus Exchanger | 12 ~ 24-Bit | 24mA, 24mA | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 56-TFSOP (0.240", 6.10mm Width) | 56-TSSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Universal Bus Driver | 20-Bit | 24mA, 24mA | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 56-TFSOP (0.240", 6.10mm Width) | 56-TSSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Universal Bus Driver | 18-Bit | 12mA, 12mA | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 56-TFSOP (0.240", 6.10mm Width) | 56-TSSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Universal Bus Driver | 18-Bit | 12mA, 12mA | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 56-TFSOP (0.240", 6.10mm Width) | 56-TSSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Universal Bus Driver | 20-Bit | 24mA, 24mA | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 56-TFSOP (0.240", 6.10mm Width) | 56-TSSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Universal Bus Driver | 18-Bit | 12mA, 12mA | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 56-TFSOP (0.173", 4.40mm Width) | 56-TVSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Universal Bus Driver | 18-Bit | 12mA, 12mA | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 56-TFSOP (0.240", 6.10mm Width) | 56-TSSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Universal Bus Driver | 18-Bit | 12mA, 12mA | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 56-TFSOP (0.173", 4.40mm Width) | 56-TVSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Universal Bus Driver | 18-Bit | 12mA, 12mA | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 56-TFSOP (0.240", 6.10mm Width) | 56-TSSOP |