Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
12-UFQFN
LSF0204DRUTR
IC TRANSLTR BIDIRECTIONAL 12UQFN
Texas Instruments
18,244
In Stock
9,000
Factory
1 : $1.76000
Cut Tape (CT)
3,000 : $0.75342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelBidirectional140.8 V ~ 4.5 V1.8 V ~ 5.5 V--Open Drain, Push-Pull100MHz-40°C ~ 125°C (TA)Auto-Direction SensingSurface Mount12-UFQFN12-UQFN (1.7x2)
6-XSON, SOT886
74AVCH1T45GM,115
IC TRANSLTR BIDIRECTIONAL 6XSON
Nexperia USA Inc.
1,526
In Stock
1 : $1.23000
Cut Tape (CT)
5,000 : $0.46628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelBidirectional110.8 V ~ 3.6 V0.8 V ~ 3.6 V--Tri-State, Non-Inverted500Mbps-40°C ~ 125°C (TA)-Surface Mount6-XFDFN6-XSON, SOT886 (1.45x1)
Showing
1 - 2
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.