Translators, Level Shifters

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Channels per Circuit
128
Voltage - VCCA
1.5 V ~ 5.5 V1.65 V ~ 5.5 V
Voltage - VCCB
1.5 V ~ 3.6 V1.65 V ~ 5.5 V
Output Type
Tri-StateTri-State, Non-Inverted
Data Rate
420Mbps-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-VFSOP (0.091", 2.30mm Width)24-TSSOP (0.173", 4.40mm Width)SOT-563, SOT-666
Supplier Device Package
8-VSSOP24-TSSOPSOT-563
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
24-TSSOP
74LVC4245APW,118
IC TRANSLATOR BIDIR 24TSSOP
Nexperia USA Inc.
184,585
In Stock
1 : $1.23000
Cut Tape (CT)
2,500 : $0.43219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
8
1.5 V ~ 5.5 V
1.5 V ~ 3.6 V
-
-
Tri-State
-
-40°C ~ 125°C (TA)
-
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
SOT 563
74LVC1T45Z6-7
IC TRANSLTR BIDIRECTIONAL SOT563
Diodes Incorporated
225,064
In Stock
1 : $0.44000
Cut Tape (CT)
4,000 : $0.11566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
1
1.65 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 125°C (TA)
-
Surface Mount
SOT-563, SOT-666
SOT-563
SN74AUP2G240DCUR
SN74LVC2T45DCUR
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Texas Instruments
39
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.25166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
420Mbps
-40°C ~ 85°C (TA)
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
Showing
of 3

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.