Translators, Level Shifters

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
TMUX1072RUTR
IC XLTR VL BIDIR 12-UQFN
Texas Instruments
8,398
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.75919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
12-UFQFN
12-UQFN (1.7x2)
14-VQFN
IC XLTR VL BIDIR 14-VQFN
Texas Instruments
4,531
In Stock
1 : $1.62000
Cut Tape (CT)
3,000 : $0.76354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
14-VFQFN Exposed Pad
14-VQFN (3.5x3.5)
14-TSSOP
IC XLTR VL BIDIR 14-TSSOP
Texas Instruments
236
In Stock
1 : $1.92000
Cut Tape (CT)
2,000 : $0.92757
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Auto-Direction Sensing
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
TMUX1072RUTR
IC XLTR VL BIDIR 12-UQFN
Texas Instruments
4,041
In Stock
1 : $2.07000
Cut Tape (CT)
3,000 : $0.99968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Auto-Direction Sensing
Surface Mount
12-UFQFN
12-UQFN (1.7x2)
SN74ACT32DR
IC XLTR VL BIDIR 14-SOIC
Texas Instruments
1,304
In Stock
1 : $1.94000
Tube
-
Tube
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-VQFN
IC XLTR VL BIDIR 14-VQFN
Texas Instruments
9,752
In Stock
1 : $1.99000
Cut Tape (CT)
3,000 : $0.96078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Auto-Direction Sensing
Surface Mount
14-VFQFN Exposed Pad
14-VQFN (3.5x3.5)
14-TSSOP
IC XLTR VL BIDIR 14-TSSOP
Texas Instruments
0
In Stock
Check Lead Time
1 : $1.43000
Cut Tape (CT)
2,000 : $0.68348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SN74ACT32DR
IC XLTR VL BIDIR 14-SOIC
Texas Instruments
19
In Stock
1 : $1.54000
Cut Tape (CT)
2,500 : $0.72721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
TS3DS26227YZTR
IC XLTR VL BIDIR 12-DSBGA
Texas Instruments
0
In Stock
Check Lead Time
1 : $1.64000
Cut Tape (CT)
3,000 : $0.77602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
12-UFBGA, DSBGA
12-DSBGA (1.9x1.4)
Showing
of 9

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.