Parity Generators and Checkers

Results: 8
Series
-74HC74HCT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Number of Circuits
99-Bit
Current - Output High, Low
4mA, 4mA-
Voltage - Supply
2 V ~ 6 V4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C-
Package / Case
14-SOIC (0.154", 3.90mm Width)14-SSOP (0.209", 5.30mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SO14-SSOP14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SO
74HCT280D,653
IC PARITY GEN/CHKER 9-BIT 14SO
Nexperia USA Inc.
4,589
In Stock
1 : $1.19000
Cut Tape (CT)
2,500 : $0.46299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveParity Generator/Checker9-Bit-4.5 V ~ 5.5 V-Surface Mount14-SOIC (0.154", 3.90mm Width)14-SO
14-SO
74HC280D,653
IC PARITY GEN/CHKER 9-BIT 14SO
Nexperia USA Inc.
2,490
In Stock
1 : $1.28000
Cut Tape (CT)
2,500 : $0.39100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveParity Generator/Checker9-Bit-2 V ~ 6 V-Surface Mount14-SOIC (0.154", 3.90mm Width)14-SO
14-TSSOP
74HCT280PWJ
74HCT280PW/SOT402/TSSOP14
Nexperia USA Inc.
2,500
In Stock
1 : $1.39000
Cut Tape (CT)
2,500 : $0.53015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveParity Generator/Checker94mA, 4mA4.5 V ~ 5.5 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-SO
74HC280D,652
IC PARITY GEN/CHKER 9-BIT 14SO
Nexperia USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteParity Generator/Checker9-Bit-2 V ~ 6 V-Surface Mount14-SOIC (0.154", 3.90mm Width)14-SO
74HC280D-Q100/SOT108/SO14
74HC280D-Q100J
74HC280D-Q100/SOT108/SO14
Nexperia USA Inc.
0
In Stock
Check Lead Time
2,500 : $0.42823
Tape & Reel (TR)
-
Tape & Reel (TR)
Active--------
74HCT280D-Q100/SOT108/SO14
74HCT280D-Q100J
74HCT280D-Q100/SOT108/SO14
Nexperia USA Inc.
0
In Stock
Check Lead Time
2,500 : $0.49953
Tape & Reel (TR)
-
Tape & Reel (TR)
Active--------
14-SO
74HCT280D,652
IC PARITY GEN/CHKER 9-BIT 14SO
Nexperia USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteParity Generator/Checker9-Bit-4.5 V ~ 5.5 V-Surface Mount14-SOIC (0.154", 3.90mm Width)14-SO
14-SSOP_SOT337-1 pkg
74HCT280DB,118
IC PARITY GEN/CHKER 9-BIT 14SSOP
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteParity Generator/Checker9-Bit-4.5 V ~ 5.5 V-Surface Mount14-SSOP (0.209", 5.30mm Width)14-SSOP
Showing
of 8

Parity Generators and Checkers


Devices in the parity generator and checker logic family are component-level devices used to evaluate the number of bits in a digital word that are set to 1, and generate (or evaluate) an additional parity bit which indicates whether the number of bits in the word set to 1 is even or odd. This function is commonly used as a simple means of detecting data errors that may have been introduced during transmission.