Multivibrators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Independent Circuits | Schmitt Trigger Input | Propagation Delay | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
148,425 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.27607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | No | 5.1 ns | 8mA, 8mA | 2 V ~ 5.5 V | -40°C ~ 125°C | Surface Mount | 16-VFQFN Exposed Pad | 16-DHVQFN (2.5x3.5) | |||
1,504 In Stock 9,950 Factory | 1 : $0.96000 Tube | Tube | Active | Monostable | 2 | Yes | 7.5 ns | 8mA, 8mA | 2 V ~ 5.5 V | -40°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
125 In Stock 10,000 Factory | 1 : $1.84000 Tube | Tube | Active | Monostable | 2 | Yes | 7.5 ns | 8mA, 8mA | 2 V ~ 5.5 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
5,187 In Stock | 1 : $0.69000 Cut Tape (CT) 2,500 : $0.24356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | No | 5.1 ns | 8mA, 8mA | 2 V ~ 5.5 V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | No | 5.1 ns | 8mA, 8mA | 2 V ~ 5.5 V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | 1 : $0.68000 Cut Tape (CT) 2,500 : $0.23762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | No | 5.1 ns | 8mA, 8mA | 2 V ~ 5.5 V | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | No | 5.1 ns | 8mA, 8mA | 2 V ~ 5.5 V | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | 1 : $0.77000 Cut Tape (CT) 2,500 : $0.27349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 7.5 ns | 8mA, 8mA | 2 V ~ 5.5 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
0 In Stock | 1 : $0.86000 Cut Tape (CT) 2,000 : $0.30703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 7.5 ns | 8mA, 8mA | 2 V ~ 5.5 V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | 1 : $3.75000 Cut Tape (CT) 2,500 : $1.80196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 7.5 ns | 8mA, 8mA | 2 V ~ 5.5 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
0 In Stock | 2,000 : $0.34573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 7.5 ns | 8mA, 8mA | 2 V ~ 5.5 V | -40°C ~ 85°C | Surface Mount | 16-TFSOP (0.173", 4.40mm Width) | 16-TVSOP | |||
0 In Stock 10,000 Factory | 2,000 : $0.37927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 7.5 ns | 8mA, 8mA | 2 V ~ 5.5 V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Monostable | 2 | Yes | 7.5 ns | 8mA, 8mA | 2 V ~ 5.5 V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Monostable | 2 | Yes | 7.5 ns | 8mA, 8mA | 2 V ~ 5.5 V | -40°C ~ 85°C | Surface Mount | 16-TFSOP (0.173", 4.40mm Width) | 16-TVSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Monostable | 2 | Yes | 7.5 ns | 8mA, 8mA | 2 V ~ 5.5 V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Monostable | 2 | Yes | 7.5 ns | 8mA, 8mA | 2 V ~ 5.5 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |